PowerBRICK Power Supply Modules

Digilent offers its PowerBRICK USB interface, split-rail power supply modules for breadboard and prototyping

Image of Digilent's PowerBRICK Power Supply ModulesDigilent PowerBRICKS are designed to easily plug directly onto your breadboard for simple, low-profile integration. There are four options to choose from: 12 V, 9 V, 5 V, and 3.3 V. Each is powered by USB and can provide up to 1.1 W of power. In addition, PowerBRICKS can be daisy-chained to provide more than one ± VOUT pair. (Total power output for the entire chain should not exceed 2.2 W.)

Features
  • Available in four output voltages:
    • ±12 V (100 mA)
    • ±9 V (130 mA)
    • ±5 V (200 mA)
    • ±3.3 V (320 mA)
  • Plugs into a breadboard for simple integration
  • Powered by USB
  • Provides up to 1.1 W

PowerBRICK Power Supply Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER +/-12V 2W410-293-ADC DC CONVERTER +/-12V 2W1 - Immediate$192.84View Details
DC DC CONVERTER +/-9V 2W410-293-BDC DC CONVERTER +/-9V 2W7 - Immediate$192.84View Details
DC DC CONVERTER +/-5V 2W410-294-ADC DC CONVERTER +/-5V 2W23 - Immediate$192.84View Details
DC DC CONVERTER +/-3.3V 2W410-294-BDC DC CONVERTER +/-3.3V 2W3 - Immediate$192.84View Details
Published: 2015-11-20