RF Cables with RP-SMA, UMCC, U.FL Connectors for Digi XBee® Modules

Digi's JF1R6, JR2R3, DC-ANT, small connectors, adapters, and cables for RF applications

Image of Digi's RF Cables with RP-SMA, UMCC, U.FL Connectors for Digi XBee® Modules Digi has a wide range of RF cables for their Digi XBee modules and other RF applications. The JF1R6-CR3-4I is a U.FL female-to-RPSMA female 4" long cable. This cable and adapter use a shielded RG-178 style cable. On one end of the cable is an ultra-miniature female socket, right-angle coaxial plug connector and the other is an RP-SMA female jack, male pin. The JF1R6-CR3-6I is the same as the JF1R6-CR3-4I but with a longer 6" cable.

The JR2R3-CL1-1F and JR2R3-CL1-4F cables have an RP-SMA female jack, male pin connector on one end and an RP-SMA male plug, female socket, right angle on the other end. The JR2R3-CL1-1F is 1' long whereas the JR2R3-CL1-4F is 4' long. Both are shielded. The DC-ANT-E-24DP cable has an RP-SMA female jack, male pin connector on one end and an RP-SMA male plug, female socket connector on the other end. The cable is 11.8" long and is shielded. Digi has a variety of small connectors, cables, and adapters for RF applications.

Features
  • JF1R6-CR3-4I: 4"
  • JF1R6-CR3-6I: 6"
  • Connectors:
    • RP-SMA female jack, male pin
    • Ultra-miniature coaxial plug (U.FL), female socket, right angle
  • DC-ANT-E-24DP: 11.8"
  • Connectors:
    • RP-SMA female jack, male pin
    • RP-SMA male plug, female socket
  • JR2R3-CL1-1F: 1'
  • JR2R3-CL1-4F: 4'
  • Connectors
    • RP-SMA female jack, male pin
    • RP-SMA male plug, female socket, right angle

RF Cables for Digi XBee® Modules

ImageManufacturer Part NumberDescription1st Contact Gender1st Connector Mounting Feature2nd ConnectorAvailable QuantityPriceView Details
COAX CBL RP-SMA TO RP-SMA 11.8"DC-ANT-E-24DPCOAX CBL RP-SMA TO RP-SMA 11.8"MaleBulkhead - Front Side NutRP-SMA Plug646 - Immediate$124.48View Details
COAX CBL U.FL TO RP-SMA 4"JF1R6-CR3-4ICOAX CBL U.FL TO RP-SMA 4"MaleBulkhead - Front Side NutU.FL (UMCC) Plug, Right Angle5719 - Immediate$35.82View Details
COAX CBL U.FL TO RP-SMA 6"JF1R6-CR3-6ICOAX CBL U.FL TO RP-SMA 6"MaleBulkhead - Front Side NutU.FL (UMCC) Plug, Right Angle5843 - Immediate$72.85View Details
COAX CBL RP-SMA TO RP-SMA 12"JR2R3-CL1-1FCOAX CBL RP-SMA TO RP-SMA 12"MaleBulkhead - Front Side NutRP-SMA Plug, Right Angle459 - Immediate$241.19View Details
COAX CBL RP-SMA TO RP-SMA 4'JR2R3-CL1-4FCOAX CBL RP-SMA TO RP-SMA 4'MaleBulkhead - Front Side NutRP-SMA Plug, Right Angle189 - Immediate$264.53View Details
Published: 2018-03-08