S24SE and S24DE Series DC/DC Converters

Delta introduces its S24SE and S24DE series of single/dual output, DC / DC converters

Image of Delta Product Groups' S24SE and S24DE Series DC/DC ConvertersDelta’s S24SE and S24DE series are available in a through-hole package and provides 10 W to 30 W of power with 1,600 VDC isolation in a standard 1 mm x 1 mm form factor (1.10" x 0.96" x 0.33").  The family comes with a host of industry-standard features, such as over-current protection, over-voltage protection, over-temperature protection and remote on/off.  An optional heatsink is available for more extreme thermal requirements. All models have an ultra-wide 4:1 input voltage range (9 V to 36 V). With operating temperature of -40°C to 85°C, it is suitable for customers’ critical applications, such as process control and automation, transportation, data communication and telecom equipment, test equipment, medical device, and everywhere where space on the PCB is critical.

Features
  • Efficiency up to 87%
  • Wide-input range, 9 V to 36 V
  • Package with industry standard pinout
  • Overvoltage protection, hiccup mode
  • Overcurrent protection, hiccup mode
  • Positive or negative remote ON / OFF
  • Without tantalum capacitor inside module
  • Operating temperature range -40°C to 85°C
  • Input to output isolation: 1,600 VDC
  • RoHS-compliant
  • 3 years product warranty
  • Heat-sink optional
Published: 2015-03-11