FM24V02A 256 Kbit Serial I²C F-RAM

The FM24V02A from Infineon is a 256 Kbit, non-volatile memory module employing an advanced ferroelectric process

Image of Infineon's FM24V02A 256 Kbit Serial I2C F-RAMAn F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other nonvolatile memories.

Unlike EEPROM, Infineon's FM24V02A performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the FM24V02A offers substantial write endurance compared with other nonvolatile memories. F-RAM also exhibits much lower power during writes than EEPROM because write operations do not require an internally elevated power supply voltage for write circuits. The FM24V02A is capable of supporting 1014 read/write cycles, or 100 million times more write cycles than EEPROM.

These capabilities make the FM24V02A ideal for nonvolatile memory applications requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls, where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.

The FM24V02A provides substantial benefits to users of serial EEPROM as a hardware drop-in replacement. The device incorporates a read-only Device ID that allows the host to determine the manufacturer, product density, and product revision. The device specifications are guaranteed over an industrial temperature range of -40°C to 85°C.

The FM24V02A is also available in a 128 Kbit (16 K x 8) Serial (I2C) F-RAM version.

Features
  • 256 Kbit ferroelectric random access memory (F-RAM) logically organized as 32 K × 8
    • High-endurance 100 trillion (1014) read/writes
    • 151-year data retention
    • NoDelay™ writes
    • Advanced high-reliability ferroelectric process
  • Fast two-wire serial interface (I2C)
    • Up to 3.4 MHz frequency
    • Direct hardware replacement for serial EEPROM
    • Supports legacy timings for 100 kHz and 400 kHz
  • Device ID
    • Manufacturer ID and product ID
  • Low power consumption
    • 175 µA active current at 100 kHz
    • 150 µA standby current
    • 8 µA sleep mode current
  • Low-voltage operation: VDD = 2.0 V to 3.6 V
  • Industrial temperature: -40°C to 85°C
  • 8-pin small outline integrated circuit (SOIC) package
  • RoHS compliant

FM24V02A 256 Kbit Serial I²C F-RAM

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC FRAM 128KBIT I2C 3.4MHZ 8SOICFM24V01A-GIC FRAM 128KBIT I2C 3.4MHZ 8SOIC735 - Immediate$19.26View Details
IC FRAM 256KBIT I2C 3.4MHZ 8SOICFM24V02A-GIC FRAM 256KBIT I2C 3.4MHZ 8SOIC1537 - Immediate$35.20View Details
Published: 2015-05-27