VGS Series Power Supplies
CUI's compact switcher with no-load power consumption of <0.5 W - Now at DigiKey
CUI's VGS series of highly efficient, compact, internal switching power supplies feature a no-load power consumption of <0.5 W. The series includes 25, 50, 75, and 100 W versions with cooling by free air convection, efficiencies of up to 89%, and is very compact with the 25 W model (VGS-25) measuring 3.09 x 2.00 x 1.11 inches. It is ideal for a wide range of applications where energy consumption is a consideration including industrial control, networking, automation, and test & measurement equipment.
VGS Series offers a universal input (88-264 Vac) and single output voltages of 3.3, 5, 12, 15, 24, and 48 Vdc. Other features include an LED indicator when power is on, 105 °C long life electrolytic capacitors, and an operating temperature range of -25 °C to 70 °C, derating linearly from 100% load at 50 °C. Protections include short circuit, overload, over-voltage, and brown-out (low ac input voltage). All models are approved to UL, cUL, and TUV safety standards and come with a three year warranty.
Features
|
|
Specifications
Input
| parameter | conditions/description | min | nom | max | units |
|---|---|---|---|---|---|
| input voltage rating | 125 | 373 | V dc | ||
| 88 | 264 | V ac | |||
| input current | at 115 V ac | 0.7 | A | ||
| at 230 V ac | 0.35 | A | |||
| inrush current | at 230 V ac, cold start | 30 | A | ||
Output
| parameter | conditions/description | min | nom | max | units |
|---|---|---|---|---|---|
| voltage tolerance | 3.3 V | -3 | +3 | % | |
| 5V | -2 | +2 | % | ||
| 12 V, 15 V, 24 V, 48 V | -1 | +1 | % | ||
| voltage adjust range | -10 | +10 | % | ||
| ripple & noise (20MHz BW) | 3.3 V, 5 V | 100 | mV RMS | ||
| 12 V, 15 V, 24 V | 120 | mV RMS | |||
| 48 V | 200 | mV RMS | |||
| setup rise hold time | setup: 800 ms, rise: 50 ms / 230 V ac setup: 1000 ms, rise: 65 ms / 115 V ac | ||||
| hold: >32 ms / 230 V ac, >10 ms / 115 V ac | |||||
| temperature coefficient | at 0~50°C | ±0.03 | %/°C | ||
| short circuit protection | continuous | ||||
| line regulation3 | -0.5 | +0.5 | % | ||
| load regulation4 | ±2 | % | |||
| over voltage protection | latch-off mode | 115 | 150 | % | |
| over current protection | hiccup mode, auto recovery | 110 | % | ||