6 W to 20 W Encapsulated AC-DC Power Supplies
CUI’s low power encapsulated PSK modules are housed in a compact PCB package
CUI's encapsulated AC-DC power supplies ranging from 6 W to 20 W are housed in a compact, encapsulated board mount package with industry standard pin-outs. The modules operate at temperature ranges at full load from +25°C up to +50°C, derating to 50% load at +70°C. Thanks to their compact footprints measuring as small as 2 in. x 1 in. x 0.659 in. (50.8 mm x 25.4 mm x 16.74 mm), these rugged, encapsulated modules are ideally suited for low power ITE, consumer electronics, and industrial control applications where board space limitations and environmental contaminants are a concern.
- 6 W to 20 W continuous power
- 85 VAC to 264 VAC input voltage range
- No-load power consumption < 100 mW
- 4,000 VAC isolation
- Overvoltage, overcurrent, and short-circuit protections
- UL/cUL and TUV 60950-1 safety approvals
- EN55032 Class B and FCC Class B compliance
- Minimum MTBF of 300,000 hours at 115 VAC at +25°C ambient
PSK-6B Series
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSK-6B-S5 | AC/DC CONVERTER 5V 6W | - | 6 W | 89 - Immediate | $81.60 | View Details |
![]() | ![]() | PSK-6B-S12 | AC/DC CONVERTER 12V 6W | - | 6 W | 76 - Immediate | $136.13 | View Details |
![]() | ![]() | PSK-6B-S9 | AC/DC CONVERTER 9V 6W | - | 6 W | 0 - Immediate | $69.71 | View Details |
![]() | ![]() | PSK-6B-S15 | AC/DC CONVERTER 15V 6W | - | 6 W | 0 - Immediate | $69.71 | View Details |
![]() | ![]() | PSK-6B-S24 | AC/DC CONVERTER 24V 6W | - | 6 W | 0 - Immediate | $81.60 | View Details |
PSK-10B Series
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSK-10B-S12 | AC/DC CONVERTER 12V 10W | - | 10 W | 180 - Immediate | $105.60 | View Details |
![]() | ![]() | PSK-10B-S5 | AC/DC CONVERTER 5V 10W | - | 10 W | 0 - Immediate | $90.21 | View Details |
![]() | ![]() | PSK-10B-S24 | AC/DC CONVERTER 24V 10W | - | 10 W | 0 - Immediate | $90.21 | View Details |
![]() | ![]() | PSK-10B-S9 | AC/DC CONVERTER 9V 10W | - | 10 W | 0 - Immediate | $90.21 | View Details |
![]() | ![]() | PSK-10B-S15 | AC/DC CONVERTER 15V 10W | - | 10 W | 0 - Immediate | $90.21 | View Details |
PSK-15B Series
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSK-15B-S12 | AC/DC CONVERTER 12V 15W | - | 15 W | 159 - Immediate | $119.68 | View Details |
![]() | ![]() | PSK-15B-S24 | AC/DC CONVERTER 24V 15W | - | 15 W | 0 - Immediate | $119.68 | View Details |
![]() | ![]() | PSK-15B-S5 | AC/DC CONVERTER 5V 15W | - | 15 W | 0 - Immediate | $104.11 | View Details |
![]() | ![]() | PSK-15B-S9 | AC/DC CONVERTER 9V 15W | - | 15 W | 0 - Immediate | $104.11 | View Details |
![]() | ![]() | PSK-15B-S15 | AC/DC CONVERTER 15V 15W | - | 15 W | 0 - Immediate | $104.11 | View Details |
![]() | ![]() | PSK-15B-S48 | AC/DC CONVERTER 48V 15W | - | 15 W | 1025 - Immediate | $119.68 | View Details |
PSK-20B Series
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSK-20B-S5 | AC/DC CONVERTER 5V 20W | - | 20 W | 0 - Immediate | $119.36 | View Details |
![]() | ![]() | PSK-20B-S12 | AC/DC CONVERTER 12V 20W | - | 20 W | 85 - Immediate | $137.22 | View Details |
![]() | ![]() | PSK-20B-S9 | AC/DC CONVERTER 9V 20W | - | 20 W | 0 - Immediate | $119.36 | View Details |
![]() | ![]() | PSK-20B-S15 | AC/DC CONVERTER 15V 20W | - | 20 W | 0 - Immediate | $119.36 | View Details |
![]() | ![]() | PSK-20B-S24 | AC/DC CONVERTER 24V 20W | - | 20 W | 308 - Immediate | $116.61 | View Details |
![]() | ![]() | PSK-20B-S48 | AC/DC CONVERTER 48V 20W | - | 20 W | 0 - Immediate | $119.36 | View Details |