Mid-Mount Connectors

PC board 3.5 mm audio jacks and 2.5 mm center pin DC power jacks from Same Sky

Image of Same Sky's Mid-Mount ConnectorsSame Sky announced an addition to their components line that now includes mid-mount PC board 3.5 mm audio jacks and 2.5 mm center pin DC power jacks. These mid-mount connectors are ideally suited for low profile design requirements in consumer electronics applications.

Switch options for the audio jacks include ring switch, tip switch, and two or three switch configurations. The DC power jacks are fully shielded for EMI suppression with a rating of 16 VDC at 5 A. All connectors are RoHS compliant.

Resources

Published: 2012-06-29