Stamped Heat Sinks
Same Sky's HSS series improves heat dissipation in a range of designs
Same Sky's HSS series features a wide range of stamped heat sinks that are suitable for devices in TO-218, TO-220, TO-252, and TO-263 packages. With a variety of form factors, these Same Sky heat sinks are designed with aluminum or copper and black anodized or tin-plated material finishes. Thermal resistance is conveniently measured under four conditions for each heat sink, giving users the ability to select the ideal product for their specific application with greater ease.
- Stamped designs
- TO-218, TO-220, TO-252, and TO-263 transistor package types
- PCB mount
- Black anodized or tin-plated material
- High thermal conductivity
- Aluminum or copper build
- Available with and without solder pins