V3DS Miniature Microswitches

Crouzet’s V3DS series is a compact IP67 sealed miniature microswitch handling a current rating up to 10 A

Image of Crouzet's V3DS Miniature MicroswitchesCrouzet’s V3DS miniature microswitches provide IP67 protection in a compact solution. Select the right operating force for the application with a broad range of options from 1 N to 4.5 N. Crouzet’s coil spring snap-action mechanism with wiping contacts allows current ratings range from 1 mA at 4 VDC to 10 A at 250 VAC with either quick-connect terminals or wire leads. Pre-assembled or retrofittable actuators are available on three possible positions. These switches are cURus and CCC approved.

Features
  • IP67 protection
  • C-spring snap-action mechanism with wiping contacts
  • Broad range of operating forces from 1 N to 4.5 N
  • Quick-connect terminals or wire lead output
  • cURus and CCC approved
  • Ratings from 1 mA 4 VDC to 10 A 250 VAC
  • Choice of actuators on three possible fixing positions (pre-assembled or retrofittable)

V3DS Miniature Microswitches

ImageManufacturer Part NumberDescriptionActuator TypeFeaturesOperating PositionAvailable QuantityPriceView Details
SWITCH SNAP ACTION SPDT 10A 250V83290001SWITCH SNAP ACTION SPDT 10A 250VRound (Pin Plunger)-0.579" (14.7mm)0 - Immediate$74.72View Details
SWITCH SNAP ACTION SPDT 10A 250V83290009SWITCH SNAP ACTION SPDT 10A 250VRound (Pin Plunger)-0.579" (14.7mm)0 - Immediate$132.20View Details
SWITCH SNAP ACTION SPDT 5A 250V83293001SWITCH SNAP ACTION SPDT 5A 250VRound (Pin Plunger)-0.579" (14.7mm)0 - Immediate$57.48View Details
SWITCH SNAP ACTION SPDT 5A 250V83293009SWITCH SNAP ACTION SPDT 5A 250VRound (Pin Plunger)-0.579" (14.7mm)0 - Immediate$114.97View Details
SWITCH SNAP ACTION SPDT 3A 250V83299001SWITCH SNAP ACTION SPDT 3A 250VRound (Pin Plunger)-0.579" (14.7mm)0 - Immediate$86.23View Details
Published: 2018-04-18