Industrial DC Brush Motor

Crouzet's industrial DC brush motor offers more than 80% efficiency

Image of Crouzet's Industrial DC BrushCrouzet's industrial DC 12 V and 24 V brush motors offer low operating speeds (2,000 RPM to 4,000 RPM) and technical criteria on the market in terms of exceptionally long service life (over 20,000 hours), outstanding protection, and more.

These products are particularly suitable for use in medical equipment, valves, pumps, access control (barrier, turnstile, lift doors, and more), water treatment, billboards, and more. DCmind brush motors are extremely quiet, highly efficient, and have a long working life.

89810 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STANDARD MOTOR 2900 RPM 12V89810007STANDARD MOTOR 2900 RPM 12V4 - Immediate$1,257.71View Details
STANDARD MOTOR 2920 RPM 24V89810008STANDARD MOTOR 2920 RPM 24V34 - Immediate$1,270.25View Details

89850 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STANDARD MOTOR 3000 RPM 24V89850008STANDARD MOTOR 3000 RPM 24V40 - Immediate$1,580.30View Details
Published: 2016-12-01