DCmind Brushless Geared Motors

Crouzet presents DC motors with integrated control unit for motion control, position, speed, and torque

Image of Crouzet DCmind Brushless Geared MotorsDC brushless motors from Crouzet are designed with an integrated control unit for motion control, position, speed, and torque. Motors come complete with a software interface and software is offered as a free download. DCmind brushless motors are easy to integrate and use. They combine superb power density, integrated electronics and numerous functions for speed, torque and positioning control with absolute precision, making them ideal for applications in industry, valves and pumps, access control and the energy sector. SMi21 controllers include motion, position, speed, and torque controls. TNi controllers include speed and torque control only.

SMi21 position, speed, and torque control

  • Six inputs and four outputs, two of which are 10-bit analog inputs
  • Intuitive, easy-to-use setup software with application mode for quick start-up
  • Also suitable for a 12 V, 24 V, or 48 V battery power supply (voltage range between 9 V and 56 V)
  • Low power consumption when idling (1 W)
  • Rotor position controlled with 4096-point encoder and use of sinusoidal vector control
  • Reprogramming and re-use of motors as required by changing the application program or by modifying the configuration
  • Firmware updating made easier with the ‘‘bootloader’’ function

Tni21 speed and torque control

  • Four inputs, three ouputs
  • Two 10-bit analog inputs for fine-tuned speed and torque control
  • Four quadrants
  • Use on its own or in combination with other motors or controlled by a PLC
  • Can be used in production immediately (without setup stage)
  • Also suitable for a 12 V or 48 V battery power supply (voltage range between 9 V and 75 V)

DCmind Brushless Geared Motors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SERVOMOTOR 627 RPM 12-32V TNI2180289710SERVOMOTOR 627 RPM 12-32V TNI210 - Immediate$6,902.87View Details
SERVOMOTOR 33 RPM 12-32V TNI2180289713SERVOMOTOR 33 RPM 12-32V TNI211 - Immediate$7,859.51View Details
SERVOMOTOR 12-32V TNI21 P81 RATI80289717SERVOMOTOR 12-32V TNI21 P81 RATI0 - Immediate$7,657.07View Details
SERVOMOTOR 23 RPM 12-32V TNI2180289720SERVOMOTOR 23 RPM 12-32V TNI210 - Immediate$8,153.18View Details
SERVOMOTOR 24 RPM 12-32V SMI2180289725SERVOMOTOR 24 RPM 12-32V SMI210 - Immediate$9,799.36View Details
Published: 2017-01-25