CRV16 Series Potentiometers
Nidec Components' CRV16 series single-turn, panel-mount potentiometers ideal for space-constrained applications
Nidec Components ' CRV16 series precision rotary potentiometers/sensors are panel mounted devices ideally suited for space-constrained applications while providing long service lives and repeatable accuracy. These 16.2 mm diameter conductive plastic potentiometers have a 220° ±10° effective electrical angle with solder lug terminals for easy soldering. The CRV16 is available in four resistance values with a resistance tolerance of ±20%, essentially infinite resolution, and a temperature coefficient of ±400 ppm. The standard slotted shaft is 10 mm long (from end of bushing), and the mounting hardware is included with the device.
- Conductive plastic element
- 500,000 cycle rotational life
- Panel mount with anti-rotation tab
- 1 oz.-in maximum run torque
- 0.50% maximum output smoothness
- Aircraft communications system controls
- Theatrical lighting and stage controls
- Broadcast communications consoles
- X-Y platform position sensor
- Medical liquid handling robotic systems