CL-DA and CL-DB Series Detect Switches
Nidec Components offers their surface-mount position detect switches
Nidec Components ' detect switches are designed for position detection and are compatible with AdvancedTCA and MicroTCA specifications. These ultra-compact RoHS-compliant switches feature gold plated contacts and gull-wing terminations. Normally open or normally closed contacts can be specified in the CL-DA Series. Available in side actuation or side/top actuation models, these switches are pick-and-place compatible and are available in 1,000 piece tape-and-reel packaging.
| Applications | ||
|
|
CL-DA Series
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Voltage Rating - DC | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CL-DA-1CB4-A2T | SWITCH DETECT SPST-NO 0.1A 12V | 100mA (DC) | 12 V | 1635 - Immediate | $8.43 | View Details |
![]() | ![]() | CL-DA-1BB4-A2T | SWITCH DETECT SPST-NC 0.1A 12V | 100mA (DC) | 12 V | 1065 - Immediate | $8.43 | View Details |