MPPE Hook-Up Wire

CNC Tech's MPPE insulated hook-up wire for use in many applications

Image of CnC Tech's MPPE Insulated Hook-Up Wire CnC Tech offers hook-up wire with MPPE insulation. This MPPE insulated hook-up wire is resistant to oil, flexing, heat, and cold. This makes it ideal for use in many applications.

Features
  • Rated temperature of -10°C to 105°C
  • Rated voltage of 600 V
  • Insulation potential strength of 2000 VAC / min
  • Maximum conductor resistance of 62.5 Ω / km
Certifications and Applications
  • Dual-rated AWM: Can be used in USA and Canada
  • Passes UL VW-1 and CSA FT1 vertical flame test
Published: 2016-06-09

MPPE Insulated Hook-Up Wire

ImageManufacturer Part NumberDescriptionConductor MaterialAvailable QuantityPriceView Details
HOOK-UP SOLID 18AWG 300V BLK 10'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG 300V BLK 10'Copper, Tinned7 - Immediate$20.58View Details
HOOK-UP SOLID 18AWG BLK 100'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG BLK 100'Copper, Tinned16 - Immediate$175.35View Details
HOOK-UP SOLID 18AWG 300V BLK 25'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG 300V BLK 25'Copper, Tinned11 - Immediate$40.57View Details
HOOK-UP SOLID 18AWG 300V BLK 5'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG 300V BLK 5'Copper, Tinned8 - Immediate$10.87View Details
HOOK-UP SOLID 18AWG 300V BLK 50'10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG 300V BLK 50'Copper, Tinned3 - Immediate$77.55View Details
HOOK-UP SOLID 18AWG BLACK10982-18-1-2000-001-1-TDHOOK-UP SOLID 18AWG BLACKCopper, Tinned12000 - Immediate$1.25View Details
HOOK-UP SOLID 18AWG 300V RED 10'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG 300V RED 10'Copper, Tinned10 - Immediate$20.58View Details
HOOK-UP SOLID 18AWG RED 100'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG RED 100'Copper, Tinned28 - Immediate$175.35View Details
HOOK-UP SOLID 18AWG 300V RED 25'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG 300V RED 25'Copper, Tinned12 - Immediate$91.76View Details
HOOK-UP SOLID 18AWG 300V RED 5'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG 300V RED 5'Copper, Tinned26 - Immediate$9.00View Details
HOOK-UP SOLID 18AWG 300V RED 50'10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG 300V RED 50'Copper, Tinned11 - Immediate$139.08View Details
HOOK-UP SOLID 18AWG RED10982-18-1-2000-004-1-TDHOOK-UP SOLID 18AWG REDCopper, Tinned4000 - Immediate$1.25View Details
HOOK-UP SOLID 18AWG 300V WHT 10'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG 300V WHT 10'Copper, Tinned10 - Immediate$17.23View Details
HOOK-UP SOLID 18AWG WHT 100'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG WHT 100'Copper, Tinned6 - Immediate$175.35View Details
HOOK-UP SOLID 18AWG 300V WHT 25'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG 300V WHT 25'Copper, Tinned12 - Immediate$40.57View Details
HOOK-UP SOLID 18AWG 300V WHT 5'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG 300V WHT 5'Copper, Tinned23 - Immediate$9.00View Details
HOOK-UP SOLID 18AWG 300V WHT 50'10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG 300V WHT 50'Copper, Tinned5 - Immediate$91.76View Details
HOOK-UP SOLID 18AWG WHITE10982-18-1-2000-002-1-TDHOOK-UP SOLID 18AWG WHITECopper, Tinned2000 - Immediate$1.25View Details
HOOK-UP SOLID 20AWG 300V BLK 10'10982-20-1-2000-001-1-TDHOOK-UP SOLID 20AWG 300V BLK 10'Copper, Tinned33 - Immediate$12.86View Details
HOOK-UP SOLID 20AWG BLK 100'10982-20-1-2000-001-1-TDHOOK-UP SOLID 20AWG BLK 100'Copper, Tinned17 - Immediate$110.47View Details