Bias Power Series Power Supply

Cita Technologies’ Bias Power series are 0.5 W to 4 W revolutionary, micro-sized, and switching power supply modules

Image of Cita Technologies' Bias Power Series Power SupplyCita Technologies' Bias Power series is a revolutionary, micro-sized, drop-in switching power supply module. It contains patented technology with unique features that provide solutions for a wide range of applications, including low power wireless and many other intelligent control devices. The patented SMPS topology is different from any other; it is quiet, powerful, and green.

Switching is synchronized and occurs only 10% of the time so there is very little EMI/EMC interference with other circuits. This means no extra filtering or shielding is needed, helping to achieve a longer transmission range with more reliable data communication in low power wireless applications.

There is no power de-rating across the entire wide temperature range. No current limit design margin is needed when selecting a module. Charge large supercaps faster than any regular SMPS with twice the power rating.

High efficiency with ultra-low standby power and very little self-generated heat make it ideal for intelligent devices such as smart sensors, smart meters, smart lighting, smart grid, M2M or IoT, and any other control applications.

Bias Power AC/DC power supplies are available with two different types of outputs to fit users’ applications. The characteristics of the main (Vo) and auxiliary (Vr) outputs are different and each has application-specific benefits that can provide high value to the system designer.

Vo is a voltage-regulated output with a constant power mode instead of a conventional current limit. This output is best suited as a source for isolated DC utility power, which may be used directly or post-regulated with either a linear regulator or a DC/DC converter. Vo is self-protecting; it cannot be overloaded and it can be shorted indefinitely. So unlike design-your-own or partially complete modules where significant design margin is required to stay far away from current limit, there is no need to oversize a Bias Power supply. The graceful transition from voltage regulation to constant power along with the wide range of product ratings allows the designer to select a supply tightly matched to the design load.

Vr is also a voltage-regulated output and is thermally protected from overload. It has very low output ripple capable of driving elements that require a low-noise, tightly-regulated supply. In addition, Vr is supplied internally by Vo. This means that any capacitance added to Vo can increase the hold-up time of Vr as well.

Features
  • No de-rating across the entire temperature range
  • Small size
  • Low no-load input power <30 mW
  • Constant power mode, not current limited
  • 3000 VAC isolation
  • EN 55022, Class B; FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety (ITE)

Bias Power Series Power Supply

ImageManufacturer Part NumberDescriptionVoltage - Output 1Voltage - Output 2Voltage - Output 3Available QuantityPriceView Details
AC/DC CONVERTER 8V 1/2WBPWX 0.5-08-00AC/DC CONVERTER 8V 1/2W8V--489 - Immediate$61.82View Details
AC/DC CONVERTER 8V 1/2WBPSX 0.5-08-00AC/DC CONVERTER 8V 1/2W8V--361 - Immediate$61.82View Details
AC/DC CONVERTER 8V 1WBPSX 1-08-00AC/DC CONVERTER 8V 1W8V--176 - Immediate$62.01View Details
AC/DC CONVERTER 14VBPSX 0.5-14-00AC/DC CONVERTER 14V14V--100 - Immediate$63.78View Details
AC/DC CONVERTER 14VBPSX 1-14-00AC/DC CONVERTER 14V14V--610 - Immediate$63.78View Details
AC/DC CONVERTER 14V 556MWBPWX 1-14-33AC/DC CONVERTER 14V 556MW14V--285 - Immediate$66.82View Details
AC/DC CONVERTER 8V 1/2WBPH-0.5-08-00AC/DC CONVERTER 8V 1/2W8V--0 - Immediate$58.29View Details
AC/DC CONVERTER 8V 3.3WBPSX 2-08-50AC/DC CONVERTER 8V 3.3W8V--118 - Immediate$79.31View Details
AC/DC CONVERTER 8V 3.3WBPWX 2-08-50AC/DC CONVERTER 8V 3.3W8V--326 - Immediate$79.31View Details
AC/DC CONVERTER 8V 4WBPWX 4-08-00AC/DC CONVERTER 8V 4W8V--84 - Immediate$121.73View Details
AC/DC CONVERTER 14VBPH1-14-00AC/DC CONVERTER 14V14V--0 - Immediate$59.17View Details
AC/DC CONVERTER 8V 837MWBPH1-08-33AC/DC CONVERTER 8V 837MW8V--98 - Immediate$71.01View Details
AC/DC CONVERTER 8V 1.3WBPH1-08-50AC/DC CONVERTER 8V 1.3W8V--62 - Immediate$71.45View Details
AC/DC CONVERTER 8V 819MWBPH-0.5-08-50AC/DC CONVERTER 8V 819MW8V--77 - Immediate$71.58View Details
AC/DC CONVERTER 14V 441MWBPH 0.5-14-33AC/DC CONVERTER 14V 441MW14V--98 - Immediate$62.89View Details
AC/DC CONVERTER 14V 572MWBPH-0.5-14-50AC/DC CONVERTER 14V 572MW14V--146 - Immediate$72.47View Details
AC/DC CONVERTER 14V 747MWBPH1-14-50AC/DC CONVERTER 14V 747MW14V--93 - Immediate$72.47View Details
AC/DC CONVERTER 8V 632MWBPH 0.5-08-33AC/DC CONVERTER 8V 632MW8V--92 - Immediate$71.58View Details
AC/DC CONVERTER 14VBPWX 4-14-00AC/DC CONVERTER 14V14V--381 - Immediate$121.47View Details
Published: 2020-09-11