High-Frequency Self-Fixture Coax Connectors

Cinch's Johnson self-fixture connectors attach easily to circuit boards without the need for mounting screws or fixtures

Image of Cinch Connectivity Solutions’ Johnson™ High-Frequency Self-Fixture Coax ConnectorsCinch Connectivity Solutions’ Johnson 1.85 mm, 2.4 mm, and 2.92 mm self-fixture connectors operate with exceptional return loss characteristics of up to 67 GHz. These self-fixture connectors attach directly to coplanar waveguide circuit boards without needing mounting screws or fixtures. Specially designed connector legs tightly grip to the standard 0.062” mil thickness boards until the soldering operation is completed, reducing solder time in manufacturing and eliminating the need for a fixture to hold the connector.

Features
  • Self-fixture design
  • High frequency
  • Supports a wide range of applications
  • PCB end launch
  • Board thickness supported
  • PCB 0.062“
Applications
  • Satellite communication equipment
  • GPS and phased array antennas
  • Radar systems
  • Remote sensing and metering
  • Automated test equipment
  • RFID tags
  • Wi-Fi antennas
  • Remote monitoring communication
  • Cable broadcast equipment

High-Frequency Self-Fixture Coax Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.85MM JACK, PCB END LAUNCH,SELF148-0701-2311.85MM JACK, PCB END LAUNCH,SELF185 - Immediate$246.98View Details
2.4MM JACK, PCB END LAUNCH,SELF-147-0731-2012.4MM JACK, PCB END LAUNCH,SELF-158 - Immediate$219.39View Details
2.92MM JACK, PCB END LAUNCH,SELF145-0701-2512.92MM JACK, PCB END LAUNCH,SELF419 - Immediate$191.42View Details
Published: 2023-02-21