Industrial Keyboard G86-52400 Series

Cherry Americas' keyboards are ultra-compact, dust-proof, and water-resistant

Image of Cherry Americas' Industrial Keyboard G86-52400 SeriesCherry Americas' G86-52400 industrial keyboard offers IP54 dust-proof and water-resistant rating and an overall package length of just 11.8". In contrast to competitive products that typically offer keystroke endurances of 5 million operations, the G86-52400 is rated to 25 million operations. This feature ensures industrial users high reliability and reduced maintenance concerns.

Overall dimensions of the 83-key G86-52400 are 11.8" x 6.3" x 1". The small footprint of the G86-52400 makes it ideal for space-constrained applications in rack-mount servers, in-vehicle computing, and medical diagnostic equipment. The keyboard offers a USB 2.0 interface and the keycap legends are created by laser allow foreign language versions using a simple customization process.

Features
  • Robust product design with IP54 spill and dust-resistant key field for harsh environments
  • Enhanced US 83-position key layout
  • Plug-and-play
  • Reduced-size keyboard with QWERTY layout
  • Yellow status LED's for improved visibility in rooms with artificial illumination
Compatibility
  • Designed for MS Windows™ XP
  • Windows™ 2000, XPembedded, Vista
  • Works with Linux, Mac, UNIX, Sun

G86-52400 Series

ImageManufacturer Part NumberDescriptionNumber of KeysInterfaceFeaturesAvailable QuantityPriceView Details
KEYBOARD NOTEBOOK 83KEY USB BLKG86-52400EUADAAKEYBOARD NOTEBOOK 83KEY USB BLK83USBIP54, Sealed0 - ImmediateSee Page for PricingView Details
Published: 2012-06-29