THine® LVDS Transmitters and Receivers

Low Voltage Differential Signaling (LVDS) is a data transmission interface standard to achieve over 100 Mbits/sec

Image of CEL's THine LVDS Transmitters and ReceiversCEL offers THine LVDS products with a wide range of operating voltages including 3.3 V, 2.5 V and 1.8 V with data rates as high as 1.12 Gbps per LVDS channel. The transmitter can be programmed for rising edge or falling edge clocks through a dedicated pin to provide designers with flexibility. LVDS products also support LVDS swings from 350 mV(typ) to 200 mV to reduce EMI and power consumption.

Features
  • Wide dot clock range from 8.0 - 160 MHz suited for TV and PC signals
  • PLL requires no external component
  • Power down mode
  • On chip jitter filtering
  • Support reduced swing LVDS for low EMI
Applications
  • Automotive entertainment products
  • Mobile, tablet devices
  • TVs, displays, monitors
  • Multi-function printers
  • Cameras
  • Projectors
  • Medical
  • Amusement equipment
Published: 2015-07-14