ARE1-xxxx-00000 High Power Infrared Emitting Diodes

Broadcom’s diodes are non-ESD sensitive and target various IR applications

Image of Broadcom ARE1-xxxx-00000 High Power Infrared Emitting DiodesBroadcom's ARE1-xxxx-00000 products are the latest high power infrared emitting diodes targeting various IR applications within the industrial, automotive, medical, security, telecommunication, and consumer market segments.

The ARE1-xxxx-00000 product series comes in multiple options: wavelength (850 nm and 940 nm), viewing angle (90° and 150°), and single and double stack junctions. It is packaged in an industrial standard DFN footprint and surface-mount platform, making it manufacturer friendly.

The ARE1-xxxx-00000 series are non-ESD sensitive with attached Zener diodes within the package.

Features

  • MSL level
  • Non-ESD sensitive
  • Peak wavelength: 850 nm and 940 nm
  • Viewing angle: 90° and 150°
  • Compatible with industrial reflow soldering process
Applications
  • Night vision, drowsiness detection
  • CCTV surveillance
  • Machine illumination
  • Machine safety light curtains
  • Iris/facial recognition
  • Biometrics
  • Touch screen panels
  • Hand gestures sensing (HMI)/gaming
  • Automotive
  • Industrial, medical, and security
  • Telecommunication
  • Consumers

ARE1-xxxx-00000 Series Emitters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH POWER IRLED, 850NM, 90DEGARE1-8930-00000HIGH POWER IRLED, 850NM, 90DEG0 - Immediate$57.69View Details
HIGH POWER IRLED, 850NM, 150DEGARE1-8FD0-00000HIGH POWER IRLED, 850NM, 150DEG14 - Immediate$30.88View Details
Published: 2019-03-28