IDM2040-7A Intelligent Display Module

Bridgetek's intelligent display module features the latest generation EVE controller

Image of Bridgetek's IDM2040-7A Intelligent Display Module Bridgetek's IDM2040-7A intelligent display module features a 7” 800x480 capacitive touch panel. The module carries the latest generation EVE4 controller BT817 supported by a low-cost high-performance RP2040 microcontroller. The onboard RS485 transceiver allows communication with long-distance sensor bus (LDSBus) devices or DMX512 devices through Cat 5/Cat 6 cables over an RJ45 connector. The input power supply can be either a Type-C PD charger or a PSU via the DC jack. The Type-C PD port is controlled by FTDI’s FT232HP PD controller with a PD sink profile programmable through the FTDI utility FT_PROG. With the use of a Raspberry Pi RP2040 MCU, the IDM2040-7A module allows easy programming with various CircuitPython or MicroPython libraries.

Features
  • BT817 latest generation EVE controller
  • Includes 7” 800x480 LCD with capacitive touchscreen
  • Raspberry Pi RP2040 MCU
  • Type-C port for USB PD charger up to 20 V
  • BRT LDSBus connectivity to a wide range of long-distance sensors and actuators (libraries provided)
Applications
  • Control DMX512 device networks
  • Control LDSBus sensor networks

IDM2040-7A Intelligent Display Module

ImageManufacturer Part NumberDescriptionDisplay TypeViewing AreaBacklightAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 7"IDM2040-7AGRAPHIC DISPLAY TFT RGB 7"TFT - Color155.11mm W x 86.89mm HLED - White2 - Immediate$1,324.42View Details
Published: 2022-12-12