Ultra-High-Speed Interface Protection - CD0201-T2.0LC
Bourns’ TVS diode is ideal for ultra-high-speed ports such as USB4®, Thunderbolt™, and 10GbE interface protection designs
Bourns’ CD0201-T2.0LC ultra-low capacitance TVS diode is designed to provide effective ESD protection in ultra-high-speed communication port and sensitive transceiver applications. This diode comes in a 0201 package (0.6 mm x 0.3 mm x 0.3 mm), which meets the critical requirement for ultra-high-speed ports such as USB4, Thunderbolt, and 10GbE interface protection designs with an ultra-low capacitance of only 0.18 pF.
- Bidirectional 2 V TVS diode
- Low capacitance: <0.2 pF
- High ESD protection
- Fits 0201 footprint
- 2.5G/5G/10GbE
- Thunderbolt
- USB4/USB 3.1/USB 3.0
- DisplayPort™
Ultra-High-Speed Interface Protection - CD0201-T2.0LC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CD0201-T2.0LC | TVS DIODE 2VWM 4VC 0201 | 84538 - Immediate | $2.79 | View Details |