SM453230-121N7YP and SM453230-231N7YP Gigabit Ethernet/PoE+ Chip-LAN Transformers

Bourns Magnetics' transformers are discrete, center-tapped components wound on a drum core

Image of Bourns SM453230-xxxN7YP Gigabit Ethernet/PoE+ Chip-LAN TransformersBourns Magnetics model SM453230-121N7YP Gigabit Ethernet/PoE+ chip LAN 1G/2.5G/5G and model SM453230-231N7YP Gigabit Ethernet/PoE+ Chip-LAN 10GBASE-T transformers are discrete, center-tapped components. Unlike traditional LAN magnetics built with multiple toroidal core transformers and common mode chokes in a single module, the SM453230-121N7YP and SM453230-231N7YP chip-LAN transformers are wound on a drum core and capped with a ferrite plate to emulate the result of the close magnetic path of a toroid core. A common mode chip inductor is paired with a chip-LAN transformer to provide EMI suppression. The discrete transformer/common mode chip inductor arrangement offers a high degree of flexibility in a PCB layout.

The model SM453230-121N7YP and SM453230-231N7YP Gigabit Ethernet Chip-LAN transformers are IEEE 802.3 Ethernet compatible and PoE+ (700 mA) capable with an expanded operating temperature range of -40°C to +85°C. They are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices.

Features
  • IEEE 802.3 Ethernet compatible
  • Compatible with 1G/2.5G/5G/10GBASE-T
  • PoE+ capable
  • Discrete transformers and common mode chip inductors for flexible PCB layout
  • Pairing common mode chip inductors for EMI reduction
  • Expanded temperature range: -40°C to +85°C
  • RoHS compliant and halogen-free

SM453230-xxxN7YP Chip-LAN Transformers

ImageManufacturer Part NumberDescriptionInductanceET (Volt-Time)Available QuantityPriceView Details
LAN XFMR,1/2.5/5GBE,POE+,IEEESM453230-231N7YPLAN XFMR,1/2.5/5GBE,POE+,IEEE230µH-3041 - Immediate$3.93View Details
LAN XFMR,10GBE,POE+,IEEESM453230-121N7YPLAN XFMR,10GBE,POE+,IEEE120µH-728 - Immediate$7.23View Details
Published: 2021-12-28