BWS Series Contactless Power Supply

Bellnix's BWS series contactless power supply module consists of a PFC module, a power transmitting module, and a power receiving module.

Image of Bellnix's BWS Series Contactless Power SupplyBellnix's BWS50-28S1R5 is a module designed for power transmission using contactless power transfer technology. The module consists of three modules: the PFC module, the power transmitting module, and the power receiving module.

Although assumed usage of this product is charging lithium-ion batteries with a capacity of 3 Ah to 10 Ah, it can also be used as a power supply with fixed voltage and current. In this case, confirm the operation mode before using the module.

The advantages of using a contactless power transfer system are:

  • Safety – Electrodes are not exposed on the surface
  • Reliability – No surface contact points means that there is no deterioration by friction
  • Convenience – Power is available by just placing it on the charging board
Features
  • High efficiency
  • Output power 50 W
  • Small package
  • Strong resistance to misalignment
  • Overcurrent protection
  • Overvoltage protection
  • Detection for unknown materials
  • On/Off control
  • Operating temperature: -20°C to +50°C
  • RoHS compliance

BWS Series Contactless Power Supply

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONTACTLESS POWER SUPPLY SET/50WBWS50-28S1R5CONTACTLESS POWER SUPPLY SET/50W0 - Immediate$5,765.22View Details
CONTACTLESS POWER SUPPLY TXBWS50-28S1R5TCONTACTLESS POWER SUPPLY TX0 - Immediate$2,231.74View Details
CONTACTLESS POWER SUPPLY PFCBWS50-28S1R5PCONTACTLESS POWER SUPPLY PFC1 - Immediate$1,337.93View Details
CONTACTLESS POWER SUPPLY RXBWS50-28S1R5RCONTACTLESS POWER SUPPLY RX0 - ImmediateSee Page for PricingView Details
Published: 2021-02-09