Gigabit MagJack® Two-Port 100 W Modular Connector

Bel’s products are backward compatible to slower speeds and lower powers as needed

Image of Bel Magnetic Solutions Gigabit MagJack 2-Port 100 W Modular ConnectorBel Magnetic Solutions' 1GBase-T 100 W, four-pair power over Ethernet (PoE) dual port ICMs are aimed at customers looking to upgrade their product performance for maximum power to 100 W, or 1 A over standard Ethernet cable. Customers can implement 100 W PoE to basically double the amount of power their product can handle over any existing application while still operating at Gigabit Ethernet speeds. The 100 W products are ideal for LED lighting applications at both the switch side and lighting ballast side.

This product family can transmit or receive 0 W to 100 W of power per port over all four pairs within the Ethernet cable while maintaining the bandwidth of the Gigabit Ethernet signal. These products can be used as either a PSE (power source equipment) or a PD (powered device). They are compatible with all major 1GBase-T PHYs, including the latest current-mode and voltage-mode PHYs. The products are backward compatible to slower speeds and lower powers as needed and use industry standard footprints and pin-outs. These parts comply with the requirements of NBASE-T and IEEE 802.3bz.

Features
  • RoHS compliant
  • UL recognized
  • Operating temperature range: -40°C to +85°C
  • RJ45 plug-tab up for ease of use
  • Lead-free wave-solder compatible
Applications
  • Base station
  • Large-screen video display units
  • NBASE-T compliant products
  • High powered devices like LED lighting and Ethernet cameras

Gigabit MagJack® Modular Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN JACK 2PORT PCB0826-1X2T-HS-FCONN JACK 2PORT PCB400 - Immediate$111.81View Details
Published: 2019-07-09