Digital Multimeter Cartridge Fuses - 0ADHC Series

Bel Fuse’s 1000 V, 10 mm x 38 mm cartridge fuses are suited for the replacement of blown fuses

Image of Bel Fuse 0ADHC Series Digital Multimeter Cartridge FusesBel Fuse’s 0ADHC series expands its product offering into distance measuring instrument (DMI) and digital multimeter (DMM) circuit protection. Using industry standard 10 mm x 38 mm size fuses with a voltage rating of 1000 VAC/VDC and high interrupt rating of 30 kA, these fuses are suited for the replacement of blown fuses that can occur while protecting expensive and sensitive metering equipment.

Features Applications
  • UL Recognized (E20624)
  • 1000 VAC/VDC
  • High interrupt ratings: 30 kA (1000 VAC and 1000 VDC)
  • DMI
  • Multimeters

0ADHC Series Digital Multimeter Cartridge Fuses

ImageManufacturer Part NumberDescriptionApplicationsApproval AgencyAvailable QuantityPriceView Details
FUSE CERM 0.44A 1000VAC/VDC0ADHC0440-BEFUSE CERM 0.44A 1000VAC/VDCMulti-Meters-762 - Immediate$155.52View Details
FUSE CERM 0.5A 1000VAC/VDC0ADHC0500-BEFUSE CERM 0.5A 1000VAC/VDCMulti-Meters-186 - Immediate$148.10View Details
FUSE CERM 10A 1000VAC/VDC0ADHC9100-BEFUSE CERM 10A 1000VAC/VDCMulti-Meters-885 - Immediate$186.78View Details
FUSE CERM 11A 1000VAC/VDC0ADHC9110-BEFUSE CERM 11A 1000VAC/VDCMulti-Meters-593 - Immediate$186.78View Details
Published: 2018-05-01