ACPL-061L-000E 10 MBd Optocoupler

Broadcom Limited's ultra-low power 10 MBd digital CMOS optocoupler

Image of Broadcom Limited's ACPL-061L-000E 10 MBd OptocouplerBroadcom's ACPL-061L-000E is an optically coupled optocoupler that combines an AlGaAs light emitting diode and an integrated high gain photo detector to address the low power need. The optocoupler consumes extremely low power, at maximum 1.5 mA IDD per channel across temperature. The forward current is as low as 1.6 mA to 4 mA and allows direct current drive by most microprocessors. These optocouplers support both 3.3 V and 5 V supply voltage with guaranteed AC and DC operational parameters from a temperature range of -40°C to +105°C. The output of the detector IC is a CMOS output. An enable input allows the detector output to be strobed. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs.

Features
  • Ultra-low current lDD consumption: 1.5 mA max
  • Low input current capability: 1.6 mA min
  • Built-in slew-rate controlled output
  • Tri-state output with enable pin VE
Applications
  • Communication Interface: RS485, CANBus, I²C
  • Microprocessor System Interfaces
  • Digital isolation for A/D, D/A conversion

ACPL-061L-000E

ImageManufacturer Part NumberDescriptionNumber of ChannelsVoltage - IsolationCommon Mode Transient Immunity (Min)Available QuantityPriceView Details
OPTOISOLTR 3.75KV TRI STATE 8-SOACPL-061L-000EOPTOISOLTR 3.75KV TRI STATE 8-SO13750Vrms20kV/µs11528 - Immediate$17.55View Details
Published: 2012-08-14