CAT5e, CAT6, and CAT6a Patch Cables

ASSMANN’s patch cables are offered in a variety of colors, lengths and in three boot styles

Image of ASSMANN WSW Components CAT5e, CAT6, and CAT6a Patch CablesASSMANN WSW Components' CAT5e, CAT6, and CAT6a patch cables come in a variety of colors, lengths, and with speeds of up to 10 Gigabit Ethernet.

The RJ45 plugs have injection-molded kinks to protect the cable and wire. There are three strain relief styles: non-booted, bubble boot, and latch boot.

The boot offers protection to the locking tab on the RJ45 plug which prevents it from being damaged. These styles are well-suited for usage with frequent insertions and extractions. The bubble boot is suited for environments with lower need for disconnection, while the latch boot is easier to disconnect and can fit in smaller spaces.

The non-booted option provides the slimmest size, making it a good choice for high-density patch panel and usage that doesn’t require frequent insertions and extractions.

The cable jacket material is UL CM rated with standard PVC or low-smoke-zero-halogen (LSZH).

A full range of cable shielding options is available. The double-shielded versions are suited for protection against harsh EMI/RFI conditions.

Features
  • Ratings: CAT5e, CAT6, and CAT6a
  • Shielding: unshielded, single-shielded, and double-shielded
  • Wire gauges: 24 AWG and 26 AWG
  • Jacket materials: PVC and LSZH
  • Wiring: straight-through and crossover
  • Boot style: non-booted, bubble boot, and latch boot
  • Color: gray, black, blue, red, green, yellow, white, and brown
Applications
  • Home and office networks
  • Industrial control
  • Datacenters
  • IoT devices
Specification Table
    Image of ASSMANN WSW Components CAT5e, CAT6, and CAT6a Patch Cables - Click Here to Enlarge
Three Boot Styles Available
    Image of ASSMANN WSW Components CAT5e, CAT6, and CAT6a Patch Cables - Click Here to Enlarge

CAT5e Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE MOD 8P8C PLUG TO PLUG 3'DK-1511-003/BLCABLE MOD 8P8C PLUG TO PLUG 3'4085 - Immediate$17.75View Details
CABLE MOD 8P8C PLUG-PLUG 1.64'A-MCUP-80005/BCABLE MOD 8P8C PLUG-PLUG 1.64'3143 - Immediate$19.87View Details
CABLE MOD 8P8C PLUG-PLUG 1.64'A-MCSP-80005CABLE MOD 8P8C PLUG-PLUG 1.64'3849 - Immediate$18.90View Details
CABLE MOD 8P8C PLUG TO PLUG 5'DK-1511-005/BLCABLE MOD 8P8C PLUG TO PLUG 5'2233 - Immediate$21.35View Details
CABLE MOD 8P8C PLUG-PLUG 3.28'A-MCSP-80010/BCABLE MOD 8P8C PLUG-PLUG 3.28'3059 - Immediate$25.14View Details
CABLE MOD 8P8C PLUG-PLUG 3.28'A-MCSP-80010CABLE MOD 8P8C PLUG-PLUG 3.28'11257 - Immediate$26.88View Details

CAT6 Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE MOD 8P8C PLUG-PLUG 1.64'A-MCSSP60005/BCABLE MOD 8P8C PLUG-PLUG 1.64'9298 - Immediate$32.79View Details
CABLE MOD 8P8C PLUG-PLUG 1.64'A-MCSSP60005CABLE MOD 8P8C PLUG-PLUG 1.64'3147 - Immediate$39.67View Details
CABLE MOD 8P8C PLUG-PLUG 1.64'A-MCSSP60005/YCABLE MOD 8P8C PLUG-PLUG 1.64'1002 - Immediate$39.67View Details
CABLE MOD 8P8C PLUG-PLUG 3.28'A-MCSSP60010/BCABLE MOD 8P8C PLUG-PLUG 3.28'1882 - Immediate$47.26View Details
CABLE MOD 8P8C PLUG-PLUG 3.28'A-MCSSP60010CABLE MOD 8P8C PLUG-PLUG 3.28'781 - Immediate$42.50View Details
CABLE MOD 8P8C PLUG-PLUG 6.56'A-MCSSP60020/BCABLE MOD 8P8C PLUG-PLUG 6.56'2724 - Immediate$59.61View Details

CAT6a Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE MOD 8P8C PLUG-PLUG 1.64'AMJS1010-0050-GYB-26CABLE MOD 8P8C PLUG-PLUG 1.64'408 - Immediate$38.71View Details
CABLE MOD 8P8C PLUG-PLUG 1.64'AMJS1010-0050-BKB-26CABLE MOD 8P8C PLUG-PLUG 1.64'2423 - Immediate$38.71View Details
CABLE MOD 8P8C PLUG-PLUG 3.28'AMJS1010-0100-BKB-26CABLE MOD 8P8C PLUG-PLUG 3.28'2853 - Immediate$46.36View Details
CABLE MOD 8P8C PLUG-PLUG 6.56'AMJS1010-0200-BKB-26CABLE MOD 8P8C PLUG-PLUG 6.56'2437 - Immediate$65.14View Details
CABLE MOD 8P8C PLUG-PLUG 16.4'AMJS1010-0500-BKB-26CABLE MOD 8P8C PLUG-PLUG 16.4'203 - Immediate$122.81View Details
CABLE MOD 8P8C PLUG-PLUG 6.56'AMJS1010-0200-GYB-26CABLE MOD 8P8C PLUG-PLUG 6.56'95 - Immediate$65.14View Details
CABLE MOD 8P8C PLUG-PLUG 1.64'AMJS1010-0050-RDB-26CABLE MOD 8P8C PLUG-PLUG 1.64'59 - Immediate$38.71View Details
CABLE MOD 8P8C PLUG-PLUG 9.84'AMJS1010-0300-GYB-26CABLE MOD 8P8C PLUG-PLUG 9.84'219 - Immediate$88.28View Details
Published: 2019-09-18