PTH12060 Series Converters

PTH12060 series from ARTESYN / Advanced Energy offers industry-leading features and efficiencies up to 94%

Image of ARTESYN / Advanced Energy's PTH12060 Series ConvertersARTESYN / Advanced Energy's PTH12060 is a next generation series of non-isolated DC-DC converters that offer some of the most advanced POL features available in the industry. The primary new feature provides for sequencing between multiple modules. This type of functionality is becoming a necessity for powering advanced silicon, including DSPs, FPGAs and ASICs, that requires controlled power-up and power-down. Other industry-leading features include margin up/down controls and efficiencies up to 94%.

The PTH12060 has an input voltage of 10.8 VDC to 13.2 VDC and offers a wide output voltage range adjustable with an external trim resistor. This allows for maximum design flexibility and a pathway for future upgrades.

Features
  • 10 A output current
  • 12 V input voltage
  • Wide-output voltage adjust 1.2 VDC to 5.5 VDC for suffix 'W' and 0.8 VDC to 1.8 VDC for suffix 'L'
  • Auto-track™ sequencing
  • Margin up/down controls
  • Efficiencies up to 94%
  • Output ON/OFF inhibit
  • Output voltage sense
  • Point-of-Load Alliance (POLA) compatible
  • Lead free
  • Available RoHS compliant

PTH12060 Series

ImageManufacturer Part NumberDescriptionVoltage - Output 3FeaturesAvailable QuantityPrice
DC DC CONVERTER 1.2-5.5V 55WPTH12060WAZDC DC CONVERTER 1.2-5.5V 55W-Remote On/Off, SCP, UVLO6 - Immediate$126.35View Details
Published: 2012-11-13