NTS500 Series
ARTESYN / Advanced Energy's NTS500 series offers an unprecedented power density
ARTESYN / Advanced Energy's NTS500 series offers an unprecedented power density of 11.9 W/in3. These power supplies are digitally controlled and feature PMBus™ compliant I2C interfaces, which allow for the monitoring of critical parameters such as temperature, output voltage, and current.
NTS500 series power supplies come with overvoltage and overload protection as well as a built-in O-ring diodes and optional fan covers, making the power supplies in this series the ultimate in converters.
| Features | ||
|
|
NTS500 Series
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Current - Output 1 | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTS503 | AC/DC CONVERTER 12V 200W | - | 16.6 A | 20 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NTS503-CEF | AC/DC CONVERTER 12V 200W | - | 16.6 A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NTS503-M-CEF | AC/DC CONVERTER 12V 200W | - | 16.6 A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NTS505 | AC/DC CONVERTER 24V 200W | - | 8.3 A | 20 - Immediate | $1,732.76 | View Details |
![]() | ![]() | NTS508 | AC/DC CONVERTER 48V 200W | - | 4.2 A | 20 - Immediate | See Page for Pricing | View Details |