High-Temperature Power Toroids

Delevan's HTPT66R series are intended for use in high-operating-temperature environments

Image of Delevan's High Temperature Power ToroidsDelevan's HTPT66R series of high-temperature power toroids are intended for use in high-operating-temperature environments in switching power supplies, as output chokes, in EMI/RFI filtering, and DC/DC converters. They exhibit temperature stability, excellent saturation current characteristics, and are available in custom electrical configurations. Standard inductances are from 0.390 μH to 100 μH with current ratings as high as 18.3 A DC. The components operate within a temperature range of -55°C to +200°C and are available with a tin-lead or lead-free termination finish, compliant with EU Directive 2002/95/EC and applicable amendments.

High Temp Power Toroids

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 100UH 1.9A 145 MOHM THHTPT66R-104KFIXED IND 100UH 1.9A 145 MOHM TH196 - Immediate$131.11View Details
Published: 2012-11-09