FFAT Series Flexible Ferrite Absorbent Tubing

Delevan's FFAT series is effective in preventing resonance and suppressing coupling

Image of Delevan's FFAT Series Flexible Ferrite Absorbent TubingDelevan’s FFAT series of flexible ferrite tubing provides effective EMI suppression in a wide frequency range (1 MHz to 3 GHz). With inside diameters ranging from 1.80 mm to 10.00 mm, they offer easy installation over RG cables to eliminate EMI and RFI interference.

Features
  • Effective in preventing resonance and suppressing coupling
  • High surface resistance (106 Ohms to 108 Ohms)
  • Extremely flexible
  • Six sizes to choose from
  • Manufactured in 1 meter lengths
Applications
  • Can be incorporated into the overmolding process on cable assemblies, eliminating the task of soldering braid
  • Internal and external power, data, and signal lines

FFAT Series Flexible Ferrite Absorbent Tubing

ImageManufacturer Part NumberDescriptionInner DimensionRatingsAvailable QuantityPriceView Details
FERRITE CORE 138 OHM TUBULAR 4MMFFAT-54FERRITE CORE 138 OHM TUBULAR 4MM0.157" Dia (4.00mm)-2755 - Immediate$315.91View Details
FERRITE CORE 140 OHM TUBULARFFAT-32FERRITE CORE 140 OHM TUBULAR0.071" Dia (1.80mm)-142 - Immediate$269.42View Details
Published: 2019-12-17