MWZ Series IP67 Snap-Action Micro Switch

APEM features the MWZ series offering IP67 sealing, protection against dust, and liquid ingress in harsh environments

Image of APEM MWZ Series IP67 Snap-Action Micro SwitchAPEM’s MWZ series snap-action micro switches provide dependability, performance, and versatility with a mechanical life of over 1 million cycles, a 5(2) A 125/250 VAC rating, and multiple termination options including optional wire outlets. A UL-approved component, the MWZ series is offered with several actuator and contact arrangement options.

Features and Benefits Applications
  • IP67 sealed
  • UL certified
  • 1 million mechanical life cycles
  • Ideal for adverse environment applications
  • Optional sealed wire outlet available
  • Industrial/material handling
  • Medical
  • Agriculture

 

MWZ Snap Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH SNAP ACTION SPDT 5A 125VMWZ101C01C01X01SWITCH SNAP ACTION SPDT 5A 125V0 - Immediate$18.72View Details
SWITCH SNAP ACTION SPDT 5A 125VMWZ101C01C01X02SWITCH SNAP ACTION SPDT 5A 125V0 - Immediate$18.72View Details
Published: 2015-08-11