Xinger® High-Power Couplers for sub-6 GHz 5G and O-RAN Wireless Infrastructure
Anaren's couplers cover the sub-6 GHz 5G range of 1.7 GHz to 6.3 GHz exceeding customer RF performance demands for small form factors
Anaren's Xinger® brand high-power couplers measure 2 mm x 1.6 mm (0805) while leveraging proprietary TTM materials and delivering the industry performance standard with very low insertion loss and 5 W power handling. The RF&S business unit of TTM designs, manufactures, and sells custom high-frequency solutions and Xinger brand standard components for wireless infrastructure, defense electronics, and test and measurement electronics markets.
These RF couplers are available on tape-and-reel for pick-and-place high volume manufacturing. Xinger components are constructed from ceramic-filled PTFE composites which possess excellent electrical and mechanical stability. The couplers have gone through rigorous qualification testing and units are 100% RF tested.
- Optimized 5-pad footprint for improved grounding and EMI shielding (fits a standard 0805 footprint) power handling
- Small form factor: 0805 (2.0 mm x 1.6 mm)
- Ultra-low insertion loss
- 100% RF tested in production for peace of mind
- Available loose or packaged in tape-and-reel
- Xinger’s material set offers excellent CTE match with a user's PCB
- Xinger brand reliability
- 5G MIMO and O-RAN wireless infrastructure
Xinger® Brand High-Power Couplers
| Image | Manufacturer Part Number | Description | Coupling Factor | Insertion Loss | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X4C35J1-03G | IC 3DB HYBRID COUPLER 0805 | - | 0.5dB | 0805 | 2532 - Immediate | $7.99 | View Details |
![]() | ![]() | X4C25J1-03G | IC RF 5G HYBRID COUPLER | - | 0.5dB | 0805 | 2390 - Immediate | $10.52 | View Details |
![]() | ![]() | X4C45J1-03G | IC RF 5G HYBRID COUPLER | - | 0.5dB | 0805 | 3975 - Immediate | $7.99 | View Details |
![]() | ![]() | X4C20J1-03G | IC RF 5G HYBRID COUPLER | - | 0.5dB | 4-SMD | 2600 - Immediate | $10.52 | View Details |
![]() | ![]() | X4C55J1-03G | IC RF 5G HYBRID COUPLER | - | 0.5dB | 0805 | 1804 - Immediate | $9.64 | View Details |