HMC7043 3.2 GHz JESD204B Clock Distribution IC
Analog Devices' HMC7043 clock distribution IC is a high-performance, 14-output fanout buffer
ADI's HMC7043 is designed to meet the requirements of multi-carrier GSM and LTE base station designs and offers a wide range of clock management and distribution features to simplify baseband and radio card clock tree designs.
The HMC7043 provides 14 low-noise and configurable outputs to offer flexibility in interfacing with many different components in a base transceiver station (BTS) system such as data converters, local oscillators, transmit/receive modules, field programmable gate arrays (FPGAs), and digital front-end ASICs. The HMC7043 can generate up to seven DCLK and SYSREF clock pairs per the JESD204B interface requirements.
- JEDEC JESD204B support
- Low additive jitter: <15 fs="" rms="" at="" 2457.6="" mhz="" (12="" khz="" to="" 20="">
- Very low noise floor: -155.2 dBc/Hz at 983.04 MHz
- Up to 14 LVDS, LVPECL, or CML type device clocks (DCLKs)
- Maximum CLKOUTx/CLKOUTx and SCLKOUTx/SCLKOUTx frequency of 3200 MHz
- JESD204B-compatible system reference (SYSREF) pulses
- 25 ps analog and ½ clock input cycle digital delay independently programmable on each of 14 clock output channels
- SPI-programmable adjustable noise floor vs. power consumption
- SYSREF valid interrupt to simplify JESD204B synchronization
- Supports deterministic synchronization of multiple HMC7043 devices
- RFSYNC pin or SPI-controlled SYNC trigger for output synchronization of JESD204B
- GPIO alarm/status indicator to determine the health of the system
- Clock input to support up to 6 GHz
- On-board regulator for excellent PSRR
- 48-lead, 7 mm x 7 mm LFCSP package
- JESD204B clock generation
- Cellular infrastructure (multicarrier GSM, LTE, W-CDMA)
- Data converter clocking
- Phase array reference distribution
- Microwave baseband cards
Eval Kit HMC7043LP7FE
| Image | Manufacturer Part Number | Description | Function | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EK1HMC7043LP7F | EVAL BOARD FOR HMC7043LP7FE | Clock Buffer | 1 Input, 14 Outputs | 1 - Immediate | $4,827.85 | View Details |
IC Clock Buffer
| Image | Manufacturer Part Number | Description | Voltage - Supply | Package / Case | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HMC7043LP7FE | IC FRACT-N PLL W/SWEEPR 48LFCSP | 3.135V ~ 3.465V | 48-VFQFN Exposed Pad, CSP | 327 - Immediate | $248.08 | View Details |