HMC424A DC to 13 GHZ GaAs MMIC 6-Bit Digital Attenuator

Analog Devices' digitally controlled attenuators for base stations, microwave, and test/measurement applications

Image of Analog Devices HMC424A DC to 13 GHZ GaAs MMIC 6-bit Digital Attenuator ADI's HMC424A is a DC to 13 GHZ frequency GaAs MMIC 6-bit digital attenuator. This attenuator has a total attenuation of 31.5 dB with bit values of 0.5 least significant bit (LSB), 1 dB, 2 dB, 4 dB, 8 dB, and 16 dB. Benefits include a ±0.5 dB typical error, single control line per bit, and power of 180 mW. There are several packaging options including CLCC, VFQFN, SMD, and bare die. The operational temperature range on the finished devices is from -55°C to +85°C. The HMC424A is ideal for communications applications such as base stations, microwave, and test/measurement.

Features
  • Attenuation value: 31.5 dB
  • Tolerance: ±0.3 dB, ±0.5 dB
  • Frequency range: DC to 13 GHz
  • Power: 180 mW
  • Impedance: 50 Ohm
  • Temperature operating range: -55°C to +85°C
  • ESD sensitivity (HBM): Class 1A
  • Package/case: CLCC, VFQFN, SMD, DIE
Applications
  • Test and measurement
  • Microwave
  • VSAT radios
  • Fiber optics
  • Base station
  • Communication
  • Military communications (Mil-Comm)

Attentuators

ImageManufacturer Part NumberDescriptionFrequency RangeAvailable QuantityPriceView Details
RF ATTENUATOR 31.5DB 16VFQFNHMC424ALP3ERF ATTENUATOR 31.5DB 16VFQFN0 Hz ~ 13 GHz644 - Immediate$276.23View Details
RF ATTENUATOR 3DB DIEHMC424ARF ATTENUATOR 3DB DIE0 Hz ~ 13 GHz0 - ImmediateSee Page for PricingView Details
RF ATTENUATOR 3DB 16LQFPHMC424AG16RF ATTENUATOR 3DB 16LQFP0 Hz ~ 13 GHz0 - Immediate$1,760.68View Details
RF ATTENUATOR 31.5DB 12CLCCHMC424ALH5TRRF ATTENUATOR 31.5DB 12CLCC0 Hz ~ 13 GHz0 - Immediate$2,288.36View Details
RF ATTENUATOR 31.5DB DIEHMC424A-SXRF ATTENUATOR 31.5DB DIE0 Hz ~ 13 GHz4 - Immediate$1,215.35View Details
RF ATTENUATOR 31.5DB 16VFQFNHMC424ALP3ETRRF ATTENUATOR 31.5DB 16VFQFN0 Hz ~ 13 GHz1310 - Immediate$276.23View Details
Published: 2017-07-11