ADXL372 3-Axis MEMS Accelerometer
Analog Devices’ ADXL372 digital output accelerometers for portable Internet of Things (IoT)
ADI's ADXL372 is a 3-axis, ±200 g MEMS accelerometer that has an ultralow consumption of 22 μA at a 3200 Hz. This accelerometer enables impact detection plus it includes a deep multimode output first in, first out (FIFO). The ADXL372 provides 12-bit output data at 100 mg/LSB scale factor. The user can access configuration and data registers via the serial peripheral interface (SPI) or limited I2C protocol. The ADXL372 operates over a 1.6 V to 3.5 V voltage range and is available in a 3 mm x 3.25 mm x 1.06 mm package. This accelerometer is ideal for portable Internet of Things (IoT) applications.
- Voltage supply: 1.6 V to 3.5 V
- Output type: SPI
- Bandwidth: 3.2 kHz
- Selectable oversampling range
- Temperature operating range: -40°C to +105°C
- Acceleration range: ±200 g
Applications
- Portable IoT
- Impact and shock detection
- Asset health
ADXL372 Accelerometer
| Image | Manufacturer Part Number | Description | Acceleration Range | Sensitivity (LSB/g) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADXL372BCCZ-RL7 | ACCELEROMETER 200G SPI 16LGA | ±200g | 10 | 3922 - Immediate | $116.96 | View Details |
Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADXL372Z | EVAL BOARD FOR ADXL372 | 53 - Immediate | $262.09 | View Details |