ADuM140/1/2 and ADuM240/1/2 Quad Channel Isolators with CMOS Technology

Analog Devices offers their digital isolators with iCoupler® technology for automotive applications

Image of ADI's ADuM140/1/2 and ADUM240/1/2 Quad Channel Isolators with CMOS TechnologyADI's family of quad-channel digital isolators are based on their iCoupler technology. The parts families include ADuM140/ADuM141/AduM142 and ADuM240/ADuM241/AduM242. These isolators combine high-speed complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, providing outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 3 ns at 5 V operations. Channel matching is tight at 3.0 ns (maximum).

The ADuM140/ADuM141/AduM142 and ADuM240/ADuM241/AduM242's data channels are independent and are available in a variety of configurations of 4/0, 3/1, and 2/2 options with a withstand voltage rating of up to 5.0 kVRMS. The devices operate with the supply voltage on either side ranging from 1.8 V to 5 V, providing compatibility with lower-voltage systems as well as enabling voltage translation functionality across the isolation barrier.

Features and Benefits
  • Technology: magnetic coupling
  • Number of channels: four
  • Inputs: 4, 2/2, 3/1
  • Channel type: unidirectional
  • Voltage isolation: up to 5 kVRMS
  • Common mode transient immunity: up to 75 kV / µs
  • Data rate: up to 150 Mbps
  • Propagation delay: 13 ns
  • Pulse width distortion: 3 ns
  • Voltage supply: 1.7 V to 5.5 V
  • Temperature range: -40°C to +125°C
  • 16-SOIC package

ADuM140 Quad Channel Isolators with CMOS Technology

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM140E1BRWZ-RLDGTL ISOLTR 3.75KV 4CH GP 16SOIC402 - Immediate$29.35View Details
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM140E1BRWZDGTL ISOLTR 3.75KV 4CH GP 16SOIC0 - Immediate$29.35View Details

ADuM141 Quad Channel Isolators with CMOS Technology

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM141E1BRWZ-RLDGTL ISOLTR 3.75KV 4CH GP 16SOIC1087 - Immediate$29.35View Details
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM141E0BRWZ-RLDGTL ISOLTR 3.75KV 4CH GP 16SOIC335 - Immediate$29.35View Details

ADuM142 Quad Channel Isolators with CMOS Technology

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM142E0BRWZ-RLDGTL ISOLTR 3.75KV 4CH GP 16SOIC395 - Immediate$29.35View Details
DGTL ISOLTR 3KV 4CH GP 16-SSOPADUM142E1WBRQZDGTL ISOLTR 3KV 4CH GP 16-SSOP187 - Immediate$35.95View Details

ADuM240 Quad Channel Isolators with CMOS Technology

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM2401ARWZ-RLDGTL ISOLTR 5KV 4CH GP 16-SOIC0 - Immediate$62.77View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM2400ARWZ-RLDGTL ISOLTR 5KV 4CH GP 16-SOIC392 - Immediate$62.77View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM2402BRWZ-RLDGTL ISOLTR 5KV 4CH GP 16-SOIC1557 - Immediate$69.42View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM2402ARWZ-RLDGTL ISOLTR 5KV 4CH GP 16-SOIC1982 - Immediate$62.77View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM2401BRWZ-RLDGTL ISOLTR 5KV 4CH GP 16-SOIC1494 - Immediate$69.42View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM2401CRWZ-RLDGTL ISOLTR 5KV 4CH GP 16-SOIC0 - Immediate$72.53View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM2400BRWZ-RLDGTL ISOLTR 5KV 4CH GP 16-SOIC1915 - Immediate$69.42View Details

ADuM241 Quad Channel Isolators with CMOS Technology

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM241D1BRWZDGTL ISOLTR 5KV 4CH GP 16-SOIC1917 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM241E0BRIZDGTL ISOLTR 5KV 4CH GP 16-SOIC231 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM241E0BRWZDGTL ISOLTR 5KV 4CH GP 16-SOIC121 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM241D1BRIZDGTL ISOLTR 5KV 4CH GP 16-SOIC306 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM241D0BRIZDGTL ISOLTR 5KV 4CH GP 16-SOIC0 - Immediate$19.83View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM241E1BRWZDGTL ISOLTR 5KV 4CH GP 16-SOIC191 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM241E1BRIZDGTL ISOLTR 5KV 4CH GP 16-SOIC197 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM241E1WBRWZDGTL ISOLTR 5KV 4CH GP 16-SOIC22 - Immediate$35.57View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM241D0BRWZDGTL ISOLTR 5KV 4CH GP 16-SOIC212 - Immediate$32.52View Details

ADuM242 Quad Channel Isolators with CMOS Technology

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM242D1BRWZDGTL ISOLTR 5KV 4CH GP 16-SOIC61 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM242E1BRIZ-RLDGTL ISOLTR 5KV 4CH GP 16-SOIC2708 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM242E1BRWZDGTL ISOLTR 5KV 4CH GP 16-SOIC137 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM242E0BRWZDGTL ISOLTR 5KV 4CH GP 16-SOIC1133 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM242D0BRWZDGTL ISOLTR 5KV 4CH GP 16-SOIC182 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM242D1BRIZDGTL ISOLTR 5KV 4CH GP 16-SOIC129 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM242D0BRIZDGTL ISOLTR 5KV 4CH GP 16-SOIC230 - Immediate$32.52View Details
DGTL ISOLTR 5KV 4CH GP 16-SOICADUM242E0BRIZDGTL ISOLTR 5KV 4CH GP 16-SOIC275 - Immediate$32.52View Details
Published: 2017-01-09