AD9081 MxFE® RF DAC and ADC
Analog Devices' MxFE quad, 16-bit, 12 GSPS RF DAC and quad, 12-bit, 4 GSPS RF ADC make power management easier
ADI's MxFE integrates multiple 28 nm RF data converter cores and includes configurable DSP blocks making the device a strong solution to various use cases. The instantaneous channel bandwidth of up to 2.4 GHz provides the flexibility to select the band(s) of interest or process a very wide frequency. DSP processing blocks can filter and select desired frequency bands. Processing such large amounts of data requires the ability to easily convert using the JESD204 interface standard and interface to standard field-programmable gate arrays (FPGAs). Ease of use characteristics include a complete suite of application programmable interface software enabling the ability to configure the MxFE quickly. An on-chip clock PLL (multiplier) allows the user to select a low-frequency clock reference for lower overall component cost. Only two voltage supplies are required making the power management solution simpler.
The AD9081-FMCA-EBZ evaluation board includes all of the support circuitry required to operate the AD9081 in various modes and configurations. The application software used to interface with the device is also described. The AD9081-FMCA-EBZ evaluation board connects to Analog Devices’ ADS9-V2EBZ for evaluation with the ACE software. The boards can also interface to commercially available FPGA development boards from Xilinx® or Intel®. Information on using these platforms to evaluate the AD9081 is available in the “Using the AD-FMC-SDCARD” section of the User Guide.
Features
- 2.4 GHz of channel bandwidth per data converter enables wide signal bandwidth systems and provides a significant amount of SWaP reduction
- Enables direct RF conversion architectures for sub 8 GHz RF systems
- On-chip digital signal processing allows for scalability to meet specific market needs and future-proofing
Applications
- Aerospace and Defense: Phased array radar, collision avoidance radar, missiles, and delivery drones
- Communications: mmW imaging for airport security, stadium security, and building security
- Instrumentation: X-ray spectroscopy and food and pharmaceutical inspection
AD9081 MxFE® RF DAC and ADC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD9081BBPZ-4D4AC | MXFE QUAD 12 GSPS RFDAC QUAD 4GS | 59 - Immediate | $19,733.48 | View Details |
![]() | ![]() | AD9081BBPZ-4D4AB | MXFE QUAD 12G RFDAC QUAD 4G RFAD | 2 - Immediate | $13,491.81 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD9081-FMCA-EBZ | AD9081 4-DAC 4 -ADC WITH MARKI B | 0 - Immediate | $25,692.22 | View Details |