AD8417/18A Current Sense Amplifier

Bidirectional, zero-drift, current sense amplifiers from Analog Devices

Image of Analog Devices' AD8417/18A Current Sense AmplifierThe ADI's AD8417 and AD8418A are high-voltage, high-resolution current shunt amplifiers. They feature an initial gain of 60 V/V and 20 V/V, with a maximum ±0.3% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8417 offers excellent input common-mode rejection from -2 V to +70 V. The AD8417 performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, power management, and solenoid control.

The AD8417 and AD8418A offer breakthrough performance throughout the −40°C to +125°C temperature range. They feature a zero-drift core, which leads to a typical offset drift of 0.1 µV/°C throughout the operating temperature range and the common-mode voltage range. The AD8417 and AD8418A are qualified for automotive applications. The devices include EMI filters and patented circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages. The typical input offset voltage is ±200 µV. The AD8417 is offered in 8-lead MSOP and SOIC packages.

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AD8417AD8417R-EVALZEVAL BOARD FOR AD84172 - Immediate$185.89View Details
EVAL BOARD FOR AD8417AD8417RM-EVALZEVAL BOARD FOR AD84172 - Immediate$185.89View Details
EVAL BOARD FOR AD8418AAD8418AR-EVALZEVAL BOARD FOR AD8418A1 - Immediate$185.89View Details
EVAL BOARD FOR AD8418AAD8418ARM-EVALZEVAL BOARD FOR AD8418A1 - Immediate$185.89View Details

AD8417/18A Current Sense Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC CURRENT SENSE 1 CIRCUIT 8SOICAD8418AWBRZIC CURRENT SENSE 1 CIRCUIT 8SOIC2942 - Immediate$24.88View Details
IC CURRENT SENSE 1 CIRCUIT 8SOICAD8417WBRZIC CURRENT SENSE 1 CIRCUIT 8SOIC1206 - Immediate$24.88View Details
IC CURRENT SENSE 1 CIRCUIT 8MSOPAD8417WBRMZIC CURRENT SENSE 1 CIRCUIT 8MSOP477 - Immediate$24.88View Details
IC CURRENT SENSE 1 CIRCUIT 8MSOPAD8417BRMZIC CURRENT SENSE 1 CIRCUIT 8MSOP5378 - Immediate$22.12View Details
IC CURRENT SENSE 1 CIRCUIT 8MSOPAD8418AWBRMZIC CURRENT SENSE 1 CIRCUIT 8MSOP28 - Immediate$24.88View Details
Published: 2014-10-24