The Best and Broadest in Broadcast InterconnectsHigh Density RF Connectivity for a Higher Definition World

Applications
  • High-Definition Transmission
  • Surveillance Systems
  • Video Routing and Distribution
  • Mobile Broadcast Equipment
  • Audio/Video Switching Devices
  • Digital Signage
  • Ultra HD and 4K TV

Amphenol RF interconnects enable the future of broadcast technologies. With increased bandwidth demands in the entertainment industry, their superior coaxial products support the latest high definition transmission systems and guarantee high performing reliable signal.

Amphenol RF offer a full line of 75 Ohm RF products ideal for broadcast applications including BNC, Mini-BNC and 1.0/2.3 DIN connectors, as well as Amphenol's HD-BNC series supporting data rates of up to 12 Gb/s.

Furthermore, their interconnects enable broadcast engineers to overcome the space constraints of any RF design. See below to compare densities between the BNC, 1.0/2.3, Mini-BNC and HD-BNC interfaces and click on any interface to view the Amphenol RF product offering.


BNC - 15.5mm Pitch

Product Spotlight

The 112740-13 75 Ohm BNC bulkhead jack is ideal for use in high-performance video applications. Its end-launch termination saves space in high-density applications where panel real-estate is critical. The industry-standard design features a high-performance gold plated body and PTFE insulator to support reflow.
Amphenol RF BNC Bulkhead Jack
112740-13 Product Page
 

BNC Connectors

The BNC product line is a miniature, quick connect/disconnect RF connector. It features two bayonet lugs on the female connector, and locking is achieved with a quick quarter-turn of the coupling nut. BNCs are designed to accommodate a large variety of industry-standard cables, including all standard 75 Ohm broadcast video cables offered by popular manufacturers.

Features & Benefits

  • Bayonet coupling ensures positive locking and allows quick and easy mating and un-mating of connectors
  • True 75 Ohm connectors are designed to meet SMPTE return loss requirements
  • Durable high temperature PTFE insulators and low-cost Delrin dielectrics are available

We have recently redesigned the below 75 Ohm BNC plugs to offer excellent performance up to 6 GHz

Part Number Description  
112951-11 BNC Straight Crimp Plug for 734A, B1505A 112951-11 Product Page
112955-11 BNC Straight Crimp Plug for B1855A, B8218112955-11 Product Page
112957-11 BNC Straight Crimp Plug for B1694A 112957-11 Product Page
Amphenol RF BNC Straight Jack
Straight Jacks
Amphenol RF BNC Straight Plug
Straight Plugs
Amphenol RF BNC Right Angle Jack
Right Angle Jacks
Amphenol RF BNC Right Angle Plug
Right Angle Plugs

View all BNC Connectors

 

BNC Adapters

We are pleased to offer a wide range of 75 Ohm BNC coaxial adapters available in between-series and in-series configurations. These coaxial adapters are expertly designed for high-performance video applications and offer low return loss for fast 3 Gb/s data transfer rates.

Amphenol RF BNC to BNC Adapter
BNC to BNC
Amphenol RF BNC to HD-BNC Adapter
BNC to HD-BNC
Amphenol RF BNC to 1.0/2.3 Adapter
BNC to 1.0/2.3
Amphenol RF BNC to F-Type Adapter
BNC to F-Type

View all BNC Adapters

  Amphenol RF BNC Cable Assemblies for Broadcast

BNC Cable Assemblies for Broadcast

Our new line of BNC cable assemblies includes BNC straight plug to BNC straight plug and BNC straight plug to HD-BNC straight plug configurations. These assemblies are available in popular imperial and metric lengths with industry-standard Belden 1505A, 1694A and 1855A cable type options.

Description  
BNC Straight Plug to BNC Straight Plug on Belden 1505A BNC – BNC 1505A Product Page
BNC Straight Plug to BNC Straight Plug on Belden 1694A BNC – BNC 1694A Product Page
BNC Straight Plug to BNC Straight Plug on Belden 1855A BNC – BNC 1855A Product Page
BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A BNC – HDBNC 1505A Product Page
BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A BNC - HDBNC 1694A  Product Page
BNC Straight Plug to HD-BNC Straight Plug on Belden 1855A BNC  - HDBNC 1855A Product Page
BNC Straight Jacks to HD-BNC Straight Plugs on Belden 1855A BNC JACK – HDBNC 1855A Product Page
BNC Straight Jacks to HD-BNC Straight Plugs on Belden 1694A BNC JACK – HDBNC 1694A  Product Page
BNC Straight Jack to 1.0/2.3 Straight Plug on Belden 1855A BNC – 1.0/2.3 Belden 1855A Product Page

View all BNC Cable Assemblies

back to top

Mini-BNC - 13.1mm pitch 40% Density

Product Spotlight

The 031-70261 straight crimp plug delivers outstanding performance up to 4 GHz and ideal for high-performance broadcast applications including video routing and distribution.
Amphenol RF Mini BNC Straight Plug
031-70261 Product Page
 

Mini-BNC Connectors

The Mini BNC connector series offers the high-performance and wide compatibility of the original Amphenol 75 Ω BNCs. The Mini-BNC interface has a higher connector density, specifically, 40% more interconnects in the same area.

Features & Benefits

  • Same standard installation tooling using the best-in-class Telco DSC cable terminations assignment
  • 75 Ω allowing room for movement up the frequency chain while matching impedance
  • Bayonet locking coupling mechanism
Amphenol RF Mini BNC Straight Jack
Straight Jacks
Amphenol RF Mini BNC Straight Plug
Straight Plugs
Amphenol RF Mini BNC Right Angle Jack
Right Angle Jacks
Amphenol RF Mini BNC Right Angle Plug
Right Angle Plugs

View all Mini-BNC Connectors

back to top

1.0/2.3 DIN - 10mm pitch 250% Density

Product Spotlight

The 282103-75 straight crimp plug has been expertly engineered for 75 Ω broadcast video applications such as high-definition video routers, mobile video units, and digital video recorders.
Amphenol RF DIN Straight Plug
282103-75 Product Page
 

1.0/2.3 DIN Connectors

Our comprehensive line of 75 Ohm 1.0 /2.3 DIN coaxial connectors are ideal for use in high-performance 3 Gb/s HD/SDI video applications. DIN Connectors are smaller in size than the BNC connectors commonly used in the broadcast industry, allowing up to four times as many signals in the same area.

Features & Benefits

  • Innovative push-pull coupling mechanism allows quick and easy mating and un-mating
  • 75 Ohm versions operate to 3+ GHz and meet the SMPTE return-loss requirements
  • Complies with DIN 41626, DIN 47297, INFC 93569, INFC 93571 and CECC 22230 requirements
  • Ideal for high-density applications where space is limited
Amphenol RF DIN Straight Jack
Straight Jacks
Amphenol RF DIN Straight Plug
Straight Plugs
Amphenol RF DIN Right Angle Jack
Right Angle Jacks
Amphenol RF DIN Right Angle Plug
Right Angle Plugs

View all 1.0/2.3 Connectors

 

1.0/2.3 Adapters

Our 75 Ohm 1.0/2.3 broadcast adapters are available in between-series and in-series configurations. These adapters are designed to provide consistent electrical performance and optimized mechanical reliability in broadcast applications.

Amphenol RF 1.0/2.3 to 1.0/2.3
1.0/2.3 to 1.0/2.3
Amphenol RF 1.0/2.3 to BNC
1.0/2.3 to BNC
Amphenol RF 1.0/2.3 to HD-BNC
1.0/2.3 to HD-BNC
 

View all 1.0/2.3 Adapters

 

1.0/2.3 DIN Cable Assemblies for Broadcast

Our 1.0/2.3 straight plug to BNC straight jack and 1.0/2.3 straight plug to HD-BNC straight plug cable assemblies are available with standard lengths including 6, 12, 24, 36 and 48 inches and offer superior signal transmission for broadcast applications.

Description  
1.0/2.3 Straight Plug to BNC Straight Jack on Belden 1855A 1.0/2.3 - BNC Jack Belden 1855A Product Page
1.0/2.3 Straight Plug to HD-BNC Straight Plug on Belden 1694A 1.0/2.3 - HD-BNC Plug Belden 1505A Product Page
1.0/2.3 Straight Plug to HD-BNC Straight Plug on Belden 1505A 1.0/2.3 - HD-BNC Plug Belden 1505A Product Page
1.0/2.3 Straight Plug to HD-BNC Straight Plug on Belden 1855A 1.0/2.3 - HD-BNC Belden 1855A Product Page

View all 1.0/2.3 Cable Assemblies

back to top

HD-BNC - 8mm pitch 400% Density

Product Spotlight

The 034-1026 HD-BNC straight crimp plug is designed to terminate to Belden 1855A cable. The compact, robust design delivers true 75 Ohm performance and optimally engineered for video applications where flawless transmission is required.
Amphenol RF HD-BNC Straight Plug
034-1026 Product Page
 

HD-BNC Connectors

Engineered to enhance electrical and mechanical performance, the HD-BNC is a breakthrough product which features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. The HD-BNC product line delivers both true 50 and 75 Ohm performance in a footprint 4x smaller than traditional BNC connectors. The HD-BNC is a trusted solution for broadcast engineers, as it offers the highest performance in the most compact package available.

Features & Benefits

  • Provides 4x the density than regular BNC
  • VSWR or Return Loss: 30 dB min at 6 GHz (for all straight configurations)
  • Complete product portfolio including Calibration kit, Terminations and Precision adapters
  • Assured mating with visual indicator
Amphenol RF HD-BNC Straight Jack
Straight Jacks
Amphenol RF HD-BNC Straight Plug
Straight Plugs
Amphenol RF HD-BNC Right Angle Jack
Right Angle Jacks
Amphenol RF HD-BNC Right Angle Plug
Right Angle Plugs

View all HD-BNC Connectors

 

HD-BNC Adapters

We offer a full range of HD-BNC 75 Ohm coaxial adapters available in between-series and in-series configurations. Our HD-BNC adapters allow you to interface with BNC, HD-BNC, N-Type and 1.0/2.3 connectors, while maintaining high signal integrity.

Amphenol RF HD-BNC to BNC
HD-BNC to BNC
Amphenol RF HD-BNC to HD-BNC
HD-BNC to HD-BNC
Amphenol RF HD-BNC to 1.0/2.3
HD-BNC to 1.0/2.3
Amphenol RF HD-BNC to N-Type
HD-BNC to N-Type

View all HD-BNC Adapters

  Amphenol RF HD-BNC Cable Assemblies for Broadcast

HD-BNC Cable Assemblies for Broadcast

Our new line of HD-BNC cable assemblies includes HD-BNC straight plug to HD-BNC straight plug and HD-BNC straight plug to BNC straight plug configurations. These assemblies are available on industry-standard Belden 1505A, 1694A and 1855A cable types and available in popular imperial and metric lengths.

Description  
HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A HD-BNC - HD-BNC Belden 1505A Product Page
HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A HD-BNC - HD-BNC Belden 1694A Product Page
HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1855A HD-BNC - HD-BNC Belden 1855A Product Page
HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A HDBNC - BNC 1505A Product Page
HD-BNC Straight Plug to BNC Straight Plug on Belden 1694A HDBNC - BNC 1694A Product Page
HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A HDBNC - BNC 1855A Product Page
HD-BNC Straight Plugs to BNC Straight Jacks on Belden 1855A HDBNC - BNC JACK 1855A Product Page
HD-BNC Straight Plugs to BNC Straight Jacks on Belden 1694A HDBNC - BNC JACK Belden 1694A Product Page
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A HD-BNC - 1.0/2.3 Belden 1694A Product Page
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1505A HD-BNC - 1.0/2.3 Belden 1505A Product Page
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1855A HD-BNC - 1.0/2.3 Belden 1855A Product Page

View all HD-BNC Cable Assemblies

back to top