RF Printed Circuit Board Connectors

Amphenol RF is a world leader in the design, manufacture and supply of RF coaxial connectors, which offer connector solutions to PCB designs. Our extensive board-level connectors are built to the highest quality standards and offer an ideal RF solution for your PCB application.

View Connectors by Mounting Type

View All Through Hole Connectors

Through Hole Connector

Through hole connectors are mounted using pins that are inserted into pre-drilled holes on the PCB on one side, and then soldered to pads on the opposite side. These connectors are ideal for board solutions requiring strong mechanical bonds.

Features & Benefits:

  • 50 and 75 ohm options available
  • Strong fastening provides excellent mechanical performance
  • Ideal in applications requiring mounting strength
1.0/2.3 Connector Image
1.0/2.3
BNC Connector
BNC
HD-BNC Connector
HD-BNC
Mini-BNC Connector
Mini-BNC
Amphenol F Type Connector
F Type
MCX Connector
MCX
MMCX Connector
MMCX
N Type Connector
N Type
QMA Connector
QMA
SMA Connector
SMA
SMB Connector
SMB
SMB Fakra Connector
SMB FAKRA
Mini-SMB Connector
Mini-SMB
SMC Connector
SMC
SMP Connector
SMP
TNC Connector
TNC
back to top

View All Surface Mount Connectors

Through Hole Connector

Surface mount connectors are designed to be soldered directly onto the PCB surface, allowing for higher PC Board densities.

Features & Benefits:

  • Excellent shock and vibration characteristics.
  • Allows for the most efficient PCB manufacturing techniques.
  • Broadband performance DC to 18 GHz, with superior isolation.
1.0/2.3 Connector
1.0/2.3
AFI Connector
AFI
AMC Connector
AMC
BNC Connector
BNC
F TypeConnector
F Type
MCX Connector
MCX
MMCX Connector
MMCX
QMA Connector
QMA
  SMA Connector
SMA
SMP Connector
SMP
 
back to top

View All Edge Mount Connectors

Through Hole Connector

Edge mount connectors are designed be soldered directly on the edge of the PCB surface. They offer superior RF performance in a compact design.

Features & Benefits:

  • High-density solution
  • Accommodates radial and axial misalignment
  • Designed to operate from DC to 18 GHz
1.0/2.3 Connector
1.0/2.3
BNC Connector
BNC
HD-BNC Connector
HD-BNC
F Type Connector
F Type
MCX Connector
MCX
MMCX Connector
MMCX
SMA Connector
SMA
SMB Connector
SMB
  SMB Fakra Connector
SMB FAKRA
TNC Connector
TNC
 
back to top