18 GHz N-Type Connectors

Amphenol-RF's extended frequency range connectors offer low PIM performance

Image of Amphenol RF's 18 GHz N-Type ConnectorsAmphenol RF's 18 GHz N-Type connectors are an expansion of the popular N-Type product line and offer all the same features and benefits with an extended frequency range. These connectors are designed to offer excellent low PIM performance in a reliable medium-sized package. The durable construction makes them ideal for rugged, outdoor applications which require faster data transmission rates. 18 GHz N-Type connectors feature the familiar threaded coupling mechanism for vibration resistance and low VSWR and insertion loss.

Features
  • Threaded coupling mechanism ideal for vibration resistance
  • Extended frequency range through 18 GHz
  • Excellent low PIM performance
  • High power handling
  • Ruggedized construction
Applications
  • Microwave
  • Wireless infrastructure
  • Instrumentation
  • Radar systems
  • Surge protection
  • Power amplifiers
  • Military
  • Industrial

18 GHz N-Type Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF CONNECTOR, TYPE N , BULKHEAD82-6671RF CONNECTOR, TYPE N , BULKHEAD0 - ImmediateSee Page for PricingView Details
RF CONNECTOR N-TYPE STRAIGHT SOL082-6686RF CONNECTOR N-TYPE STRAIGHT SOL0 - Immediate$331.85View Details
RF CONNECTOR N-TYPE STRAIGHT SOL082-6685RF CONNECTOR N-TYPE STRAIGHT SOL0 - Immediate$334.42View Details
RF CONNECTOR N-TYPE STRAIGHT SOL082-6684RF CONNECTOR N-TYPE STRAIGHT SOL28 - Immediate$407.85View Details
RF CONNECTOR N-TYPE PANEL MOUNT082-6712-433358RF CONNECTOR N-TYPE PANEL MOUNT325 - Immediate$255.79View Details
RF CONNECTOR N-TYPE PANEL MOUNT082-6712-705590RF CONNECTOR N-TYPE PANEL MOUNT118 - Immediate$271.15View Details
RF CONNECTOR N-TYPE PANEL MOUNT082-6713-433358RF CONNECTOR N-TYPE PANEL MOUNT36 - Immediate$328.77View Details
RF CONNECTOR N-TYPE PNL MOUNT PL082-6713-705590RF CONNECTOR N-TYPE PNL MOUNT PL231 - Immediate$316.55View Details
Published: 2019-06-21