Minitek® 1.50 mm Connectors

Amphenol connectors save space with a 1.50 mm pitch

The Image of Amphenol ICC Minitek 1.50mm ConnectorsAmphenol Minitek 1.50 mm connectors are the ideal solution for devices that require connectors with robust features and the ability to carry more signal lines in less space. They are designed with a positive locking system that provides secure mating retention and an audible click to confirm the mating. They can carry on up to 2 A with AWG 24 and is capable to accommodate wire range from 24 AWG to 28 AWG. The Minitek 1.5 mm solution includes terminals, crimp housings, and PCB headers in right-angle and vertical surface-mount configurations in a single row design, available from 2 to 15 circuits.

Features
  • 1.50 mm pitch wire-to-board solution
  • Fully isolated terminals
  • Positive locking on housing
  • Polarized mating geometry
  • Produces an audible click to confirm mating
  • High retention force in housing
  • UL94V-0 flammability rated nylon material
  • RoHS compliant and lead-free
  • Halogen-free resin material
Benefits
  • Saves space with reduced PCB footprint
  • Prevents terminals from potential damage during operation
  • Ensures secured mating retention
  • Prevents accidental mismating
  • Well secured terminals in the housing
  • High flammability rating
  • Meets health and safety requirements
  • Meets environmental requirements

Resources

Rectangular Connectors - Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PIN 24-28AWG CRIMP TIN10135176-001LFCONN PIN 24-28AWG CRIMP TIN50632 - Immediate$0.63View Details

Rectangular Connectors - Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG HSG 2POS 1.50MM10135175-02110LFCONN PLUG HSG 2POS 1.50MM0 - Immediate$1.14View Details
CONN PLUG HSG 4POS 1.50MM10135175-04110LFCONN PLUG HSG 4POS 1.50MM0 - Immediate$1.30View Details
CONN PLUG HSG 5POS 1.50MM10135175-05110LFCONN PLUG HSG 5POS 1.50MM15570 - Immediate$2.47View Details

Rectangular Connectors - Headers, Receptacles, Female Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 2POS 0.059 TIN SMD10135177-02111LFCONN RCPT 2POS 0.059 TIN SMD19988 - Immediate$7.29View Details
CONN RCPT 4POS 0.059 TIN SMD10135177-04111LFCONN RCPT 4POS 0.059 TIN SMD1475 - Immediate$7.86View Details
CONN RCPT 5POS 0.059 TIN SMD10135177-05111LFCONN RCPT 5POS 0.059 TIN SMD0 - Immediate$8.18View Details
CONN RCPT 2POS 0.059 TIN SMD R/A10136353-02111LFCONN RCPT 2POS 0.059 TIN SMD R/A5624 - Immediate$5.52View Details
CONN RCPT 4POS 0.059 TIN SMD R/A10136353-04111LFCONN RCPT 4POS 0.059 TIN SMD R/A1897 - Immediate$6.15View Details
Published: 2019-04-19