IPC-M Series Connectors

Amphenol FCI IPC-M series rugged industrial connectors are designed for cable-to-cable applications

Image of Amphenol FCI IPC-M Series ConnectorsThe Amphenol FCI IPC-M series is designed for cable-to-cable applications, offering multiple color-coded options with built-in keying features to ensure proper mating. These connectors come in four current ratings [M50 (up to 50 A), M120 (up to 115 A), M175 (up to 175 A), and M350 (up to 500 A)], making them an ideal solution for battery interconnects, eMobility charging, and other DC power distribution applications.

Features and Benefits
  • UL tested and approved when cross-mated with competitive connectors
  • Silver-plated contacts rated up to 10,000 mating cycles
  • Color-coded, mechanically keyed housing design
  • Durable contact materials
  • Prevent cross-mating devices with different voltages (all connectors UL Rated to 600 V, colors are identifiers to prevent accidents)
  • IPC-M50: Rated up to 50 A per 6 AWG contact
  • IPC-M120: Rated up to 115 A per 2 AWG contact
  • IPC-M175: Rated up to 175 A per 1/0 contact
  • IPC-M350: Rated up to 500 A per 350 MCM contact
  • Color-keyed housing design (gray, blue, and red)
Applications
  • Data: Energy Storage Systems(ESS)
  • Industrial and Instrumentation: Industrial and robotics
  • EV Charging: eMobolity and EV chargers

Connector Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
10170820-002LF-IPC-M50 BLUE CONN10170820-002LF10170820-002LF-IPC-M50 BLUE CONN94 - Immediate$12.24View Details
10171413-003LF-IPC-M120 RED CONN10171413-003LF10171413-003LF-IPC-M120 RED CONN68 - Immediate$30.56View Details
10171413-002LF-IPC-M120 BLUE CON10171413-002LF10171413-002LF-IPC-M120 BLUE CON98 - Immediate$30.56View Details
10171413-001LF-IPC-M120 GRAY CON10171413-001LF10171413-001LF-IPC-M120 GRAY CON71 - Immediate$30.56View Details
IPC-M175 BLUE HOUSING10171426-002LFIPC-M175 BLUE HOUSING69 - Immediate$34.24View Details
IPC-M175 RED HOUSING10171426-003LFIPC-M175 RED HOUSING891 - Immediate$34.24View Details
IPC-M175 GRAY HOUSING10171426-001LFIPC-M175 GRAY HOUSING873 - Immediate$34.24View Details
10170845-001LF-IPC-M350 GRAY CON10170845-001LF10170845-001LF-IPC-M350 GRAY CON947 - Immediate$52.50View Details
10170845-003LF-IPC-M350 RED CONN10170845-003LF10170845-003LF-IPC-M350 RED CONN55 - Immediate$52.50View Details
10170845-002LF-IPC-M350 BLUE CON10170845-002LF10170845-002LF-IPC-M350 BLUE CON64 - Immediate$52.50View Details

Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IPC-M50 8AWG HD CONTACT10170818-S04LFIPC-M50 8AWG HD CONTACT324 - Immediate$11.79View Details
IPC-M50 6AWG HD CONTACT10170818-S05LFIPC-M50 6AWG HD CONTACT189 - Immediate$11.79View Details
IPC-M120 2AWG CONTACT10171411-S03LFIPC-M120 2AWG CONTACT190 - Immediate$28.53View Details
IPC-M120 4AWG CONTACT10171411-S02LFIPC-M120 4AWG CONTACT62 - Immediate$28.91View Details
IPC-M120 6AWG CONTACT10171411-S01LFIPC-M120 6AWG CONTACT194 - Immediate$29.48View Details
IPC-M175 1/0 CONTACT10171423-S05LFIPC-M175 1/0 CONTACT119 - Immediate$35.25View Details
IPC-M175 2AWG CONTACT10171423-S03LFIPC-M175 2AWG CONTACT186 - Immediate$35.82View Details
IPC-M175 4AWG CONTACT10171423-S02LFIPC-M175 4AWG CONTACT196 - Immediate$37.28View Details
IPC-M50 10/12AWG HD CONTACT10170818-S01LFIPC-M50 10/12AWG HD CONTACT447 - Immediate$11.79View Details
IPC-M350 2/0 CONTACT10170843-S02LFIPC-M350 2/0 CONTACT68 - Immediate$51.92View Details
Published: 2025-07-14