HVLock® Series Connectors

Amphenol FCI high-voltage wire-to-board connectors will optimize the performance and size to fit application needs

Image of Amphenol FCI HVLock® High Voltage PlatformThe HVLock high-voltage platform from Amphenol FCI is a wire-to-board connector of specific design, which will optimize the performance and size to fit the application needs of the OEM in 4.50 mm pitch with a nominal current carrying capacity of 3 A.

The battery management system (BMS) continuously monitors the charge and discharge activity of the battery pack, along with the individual cell voltages. This data is essential for identifying depleted batteries, maintaining passive cell balancing, and managing high-voltage functions such as voltage detection, insulation monitoring, relay adhesion detection, and precharging during high-voltage power-on.

Features
  • USCAR-2 compatible
  • Multiple plating options: tin, gold, and silver
  • Working voltage rate: 1,200 VAC
  • Connector position assurance (CPA)
 
  • Primary lock reinforcement (PLR)
  • Current rating of 3 A with each contact
  • Two different coding options
  • Wire gauge up to 20 AWG

HVLock® Series Connectors

ImageManufacturer Part NumberDescriptionConnector TypeContact TypePitch - MatingAvailable QuantityPriceView Details
4.5MM RECEPTACLE, TIN PLATED, 610170158-006KALF4.5MM RECEPTACLE, TIN PLATED, 6HeaderMale Pin0.177" (4.50mm)1527 - Immediate$28.53View Details
4.5MM HEADER, RIGHT ANGLE, TIN P10170159-106TALF4.5MM HEADER, RIGHT ANGLE, TIN PReceptacleFemale Socket61999 - Immediate$26.88View Details
CONN SOCKET 22-24AWG CRIMP TIN10170160-001LFCONN SOCKET 22-24AWG CRIMP TINStampedSocketCrimp7240 - Immediate$0.82View Details
CONN SOCKET 20AWG CRIMP TIN10170160-002LFCONN SOCKET 20AWG CRIMP TINStampedSocketCrimp15615 - Immediate$0.82View Details

HVLock® Crimp Hand Tool

ImageManufacturer Part NumberDescriptionTool MethodTool TypeAvailable QuantityPriceView Details
CRIMP HAND TOOL HVLOCK10172953-001HTCRIMP HAND TOOL HVLOCKManualHand Crimper2 - Immediate$5,043.03View Details
Published: 2025-04-28