OSFP-XD Copper Cable Assemblies
Amphenol cable assemblies are engineered to meet the stringent requirements of PCIe® Gen 5 and Ethernet protocols
Amphenol leads the way in octal small form factor pluggable extra dense (OSFP-XD) cable innovation, setting industry benchmarks with cutting-edge designs. The advanced OSFP-XD cable assemblies are engineered to meet the stringent requirements of PCIe Gen 5 and Ethernet protocols, offering a future-proof solution with exceptional bandwidth capabilities. These assemblies support a range of bandwidths, including 400 G (16 G x 25 G), 800 G (16 G x 50 G), and 1.6 T (16 G x 100 G) per cable, ensuring seamless integration with evolving technology standards. Available in both passive and soon-to-be-released active variants, these OSFP-XD cables deliver superior performance for next-generation applications.
- Configurable and flexible
- Optimized PCB interface board with laser soldering process
- EEPROM in cable assembly
- Assembled with industry-leading twinaxial SkewClear® 32-pair wire
- Integrated heat sink and air-flow channels as part of the module
- Custom solutions supported
- 30 W single-port dissipative heat capacity
- Low-latency communications systems network
- Interface card (NICs)
- Routers
- Switches
- Data center networking
- External storage systems
- High-performance computing (HPC)
- Networked storage systems
- Server
OSFP-XD Copper Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NEUUEX-0011 | CABLE OSFP-XD TO OSFP-XD 750MM | 37 - Immediate | $572.85 | View Details |
![]() | ![]() | NEUUEX-0007 | CABLE OSFP-XD TO OSFP-XD 1.5M | 29 - Immediate | $990.48 | View Details |
![]() | ![]() | NEUUEX-0003 | CABLE OSFP-XD TO OSFP-XD 3M | 22 - Immediate | $1,520.18 | View Details |
![]() | ![]() | NEUUEX-0001 | CABLE OSFP-XD TO OSFP-XD 1M | 0 - Immediate | $601.29 | View Details |
![]() | ![]() | NEUUEX-0012 | CABL OSFP-XD TO OSFP-XD 1.25M | 0 - Immediate | $676.11 | View Details |
![]() | ![]() | NEUUEX-0002 | CABLE OSFP-XD TO OSFP-XD 2M | 0 - Immediate | $900.44 | View Details |