PCI Express Connectors

Amphenol Communications Solutions' PCI express modular design connectors include a series of card edge connectors

Image of Amphenol's PCI Express ConnectorsAmphenol Communications Solutions' PCI express (PCIe) is a new serial I/O technology that is compatible with the current PCI software environment. It provides low-cost, scalable performance for the next generation of computing and communications platforms, while also providing a long-term path to improved I/O slots. View cut sheet here.

Features
  • Complies with PCI SIG Gen 1.0-3.0 standard for PCIe implementation
  • Modular design includes a series of card edge connectors
    • 36p, 64p, 98p, 164p, and 280p available
  • Variety of contact plating options
  • Variety of modular optional design types available
    • Vertical SMT, vertical press-fit, and straddle
Applications
  • PC
  • Workstations
  • Servers 

PCI Express Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PCI EXP FMALE 36POS 0.039G630H3602247EUCONN PCI EXP FMALE 36POS 0.0391102 - Immediate$12.43View Details
CONN PCI EXP FMALE 36POS 0.039G630H3612246EUCONN PCI EXP FMALE 36POS 0.0393487 - Immediate$16.10View Details
CONN PCI EXP FMALE 36POS 0.039G630H361621EUCONN PCI EXP FMALE 36POS 0.0393772 - Immediate$15.91View Details
CONN PCI EXP FMALE 64POS 0.039G630H641621EUCONN PCI EXP FMALE 64POS 0.0392820 - Immediate$21.43View Details
CONN PCI EXP FMALE 98POS 0.039G630H9812248EUCONN PCI EXP FMALE 98POS 0.0392913 - Immediate$17.44View Details
CONN PCI EXP FMALE 98POS 0.039G630H981224BEUCONN PCI EXP FMALE 98POS 0.0393923 - Immediate$17.44View Details
CONN PCI EXP FMALE 98POS 0.039G630H982621EUCONN PCI EXP FMALE 98POS 0.0390 - ImmediateSee Page for PricingView Details
CONN PCI EXP FMALE 164POS 0.039G630HAA02247EUCONN PCI EXP FMALE 164POS 0.039584 - Immediate$31.57View Details
CONN PCI EXP FMALE 164POS 0.039G630HAA2621EUCONN PCI EXP FMALE 164POS 0.039174 - Immediate$44.57View Details
Published: 2015-09-29