Micro SD Express 3-in-1 Solution

Amphenol's micro SD express 3-in-1 features a push-pull design with detect pin

Image of Amphenol Commercial Products' Micro SD Express 3-in-1 Solution Amphenol's micro SD express 3-in-1 solution is not only backward-compatible with the UHS-I (SD3.0), but also to the UHS-II (SD4.0). This solution is an industry-first compatible product.

Applications
  • Notebook PCs
  • Drones
  • Game consoles
  • Digital cameras
  • iPads
  • Infotainment
  • Smartphones
  • Automotive recorders
  • Servers
Features
  • Backward-compatible with UHS-I and UHS-II
  • Meets Micro SD7.1 specifications
  • PCIe® Gen3 x 1 lane / Gen4 x 1 lane
  • Transfer rate: 985 Mb/s; 1,970 Mb/s
  • NVMe application protocol
  • Flexible design, better transfer rate
  • RoHS-compliant and lead-free

Micro SD Express 3-in-1 Solution

ImageManufacturer Part NumberDescriptionNumber of PositionsInsertion, Removal MethodMounting TypeAvailable QuantityPriceView Details
CONN MICROSD CARD R/A SMD10102166A812ACONN MICROSD CARD R/A SMD19Push In, Push OutSurface Mount, Right Angle6578 - Immediate$17.49View Details
Published: 2023-02-27