FiberQuad Ruggedized Quadrax Contacts
Amphenol's FiberQuad embeds a fiber optic transmitter or receiver within the contact itself
Amphenol provides a high-performance ruggedized Quadrax contact, known as FiberQuad that embeds a fiber optic transmitter or receiver within the contact itself, along with the support electronics to provide a plug-and-play solution. The contact is flexible enough to be a transmitter or receiver, support many wavelengths and modes, and support multiple protocols, including encoded and pathological. The contact fits within a standard Quadrax contact and can be installed in plugs and receptacles meant for Amphenol Quadrax 38999 connectors.
- Each Quadrax contact can contain a fiber optic transmitter or receiver
- Support for speeds up to 10.3125 Gbps
- Support for 1,300 nm multi-mode (for legacy protocols such as 100-Base-FX), 1310 nm single-mode, and 850 nm multi-mode wavelengths
- Support for encoded data as well as pathological data
- Each contact can be installed in any Amphenol Quadrax 38999 Connector
- Onboard diagnostics and control
- Operating temperature: -40°C to +85°C
- Transmit enable pin for transmitters
- Loss of signal pin for receivers
- Ethernet
- Fiber channel
- ARINC-818
- PCI-Express
- InfiniBand
- SDI/HD-SDI/3G-HD-SDI
FiberQuad Ruggedized Quadrax Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CF-170900-E01 | CONTACT, FIBERQUAD, 10G, TOSA | 24 - Immediate | $4,448.40 | View Details |
![]() | ![]() | CF-170900-F01 | CONTACT, FIBERQUAD, 10G, ROSA | 0 - Immediate | $3,789.48 | View Details |