Telaire® 6713 Series CO2 Module

Amphenol Advanced Sensor's NDIR CO2 module is designed for applications that require high accuracy in a compact package

Image of Amphenol Advanced Sensors' Telaire 6713 SeriesAmphenol Advanced Sensor's Telaire T6713 CO2 series is ideal for applications where CO2 levels need to be measured and controlled for indoor air quality and energy-saving applications, such as demand control ventilation. All units are factory calibrated to measure CO2 concentration levels up to 5000 ppm.

Features
  • An affordable gas sensing solution for OEMs
  • Eliminates the need for calibration in most applications with Telaire’s patented ABC Logic™ software. Lifetime calibration warranty
  • A reliable sensor design based on 20 years of engineering and manufacturing expertise
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices
  • Small compact design allowing simple product integration
Specifications
  • Non dispersive infrared (NDIR), gold-plated optics, diffusion sampling (with Telaire's patented ABC Logic self-calibrated algorithm)
  • Measurement range: 0 to 5000 ppm
  • Dimensions: 1.18 in x 0.787 in x 0.34 in (30 mm x 20 mm x 8.6 mm)
  • Accuracy: 400-5000 ppm ± 30 ppm ± 3% of reading
  • Temperature dependence: 5 ppm per degrees Celsius or 0.5% of the reading per degrees Celsius, whichever is greater
  • Stability: < 2% of FS over life of sensor (15 years typ.)
  • Pressure dependence: 0.13% of reading per mm Hg
    • Calibration interval: not required
  • Response Time: < 3 minutes for 90% step change (typ.)
  • Signal update: every 5 seconds
  • Warm up time
    • < 2 minutes (operational)
    • 10 minutes (max. accuracy)
  • Operating conditions
    • 14°F to +140°F (-10°C to +60°C)
    • 0 to 95% RH, non-condensing
  • Storage conditions: -22°F to +158°F (-30°C to +70°C)
  • Digital
    • I2C slave up to 100 kHz
    • UART at 19200 baud with Modbus support
  • Two options of PWM output mode
    • Cycle period 1002 ms (~1 Hz)
    • 40 us (25 kHz)
  • Power supply requirements
    • 4.5 VDC to 5.5 VDC
    • Peak 200 mA (155 mA typ.)
    • Average 25 mA (20 mA typ.)
  • Interface connections designed for 6-pin male header with 0.1 in (2.54 mm) spacing; header not included

Telaire 6713 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SENSOR CARBON DIOXIDE I2C OUTPUTT6713SENSOR CARBON DIOXIDE I2C OUTPUT275 - Immediate$357.68View Details
SENSOR CARBON DIOXIDE I2C OUTPUTT6713-5KSENSOR CARBON DIOXIDE I2C OUTPUT249 - Immediate$489.40View Details
Published: 2015-05-07